14 Leitud tulemused otsingule "motor"
Kuva
Ostja
Insener
Tootja
MOSFET Module Configuration
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 391,170 € | Min: 1 / Mitu: 1 | Half Bridge | N Channel | 87A | 1.2kV | 0.025ohm | Module | 20Pins | 20V | 2.3V | 337W | 150°C | |||||
Each | 1+ 89,530 € 5+ 82,250 € 10+ 74,970 € 50+ 73,710 € | Min: 1 / Mitu: 1 | Single | N Channel | 90A | 1.2kV | 0.025ohm | TO-247 | 3Pins | 20V | 2.4V | 463W | 150°C | |||||
Each | 1+ 28,110 € 5+ 27,640 € 10+ 27,160 € 50+ 23,540 € 100+ 19,920 € | Min: 1 / Mitu: 1 | Single | N Channel | 31.6A | 1.2kV | 0.08ohm | TO-247 | 3Pins | 20V | 3.2V | 208W | 150°C | |||||
Each | 1+ 1 043,000 € | Min: 1 / Mitu: 1 | Half Bridge | Dual N Channel | 325A | 1.7kV | 0.008ohm | Module | 7Pins | 20V | 2.3V | 1.76kW | 150°C | |||||
Each | 1+ 350,970 € 5+ 343,950 € | Min: 1 / Mitu: 1 | Half Bridge | N Channel | 120A | 1.2kV | - | Module | 10Pins | - | 2.7V | 780W | 150°C | |||||
Each | 1+ 12,950 € 5+ 12,180 € 10+ 11,410 € | Min: 1 / Mitu: 1 | Single | N Channel | 22A | 1.2kV | 0.16ohm | TO-247 | 3Pins | 18V | 4V | 165W | 175°C | |||||
Each | 1+ 28,030 € 5+ 23,220 € 10+ 20,820 € 50+ 19,220 € | Min: 1 / Mitu: 1 | Single | N Channel | 35A | 1.2kV | 0.08ohm | TO-247 | 3Pins | 18V | 4V | 179W | 150°C | |||||
Each | 1+ 8,450 € 5+ 7,220 € 10+ 5,990 € 50+ 5,750 € 100+ 5,510 € | Min: 1 / Mitu: 1 | Single | N Channel | 10A | 1.2kV | 0.45ohm | TO-247 | 3Pins | 18V | 4V | 85W | 175°C | |||||
Each | 1+ 20,920 € 5+ 19,940 € 10+ 18,950 € 50+ 17,970 € | Min: 1 / Mitu: 1 | Single | N Channel | 35A | 1.2kV | 0.08ohm | TO-247 | 3Pins | 18V | 4V | 179W | 150°C | |||||
Each | 1+ 12,580 € 5+ 12,030 € 10+ 10,600 € 50+ 9,890 € 100+ 9,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single | N Channel | 29A | 650V | 0.12ohm | TO-220AB | 3Pins | 18V | 4V | 165W | 175°C | |||||
Each | 1+ 308,360 € 5+ 303,740 € | Min: 1 / Mitu: 1 | Half Bridge | Six N Channel | 29.5A | 1.2kV | 0.08ohm | Module | 28Pins | 20V | 2.2V | 167W | 150°C | |||||
Each | 1+ 17,680 € 25+ 14,270 € 100+ 13,260 € 250+ 12,730 € 500+ 12,570 € | Min: 1 / Mitu: 1 | Single | N Channel | 24A | 1.2kV | 0.16ohm | TO-247 | 3Pins | 20V | 2.5V | 152W | 125°C | |||||
Each | 1+ 24,040 € 25+ 21,220 € | Min: 1 / Mitu: 1 | Single | N Channel | 33A | 1.2kV | 0.08ohm | TO-247 | 3Pins | 20V | 2.5V | 150W | 125°C | |||||
Each | 1+ 10,380 € 5+ 9,400 € 10+ 8,410 € 50+ 7,690 € 100+ 6,970 € | Min: 1 / Mitu: 1 | Single | N Channel | 14A | 1.2kV | 0.28ohm | TO-247 | 3Pins | 18V | 4V | 108W | 175°C |