ZigBee

ZigBee is a wireless networking standard that is aimed at remote control and sensor applications which is suitable for operation in harsh radio environments and in isolated locations. It is an established set of specifications for wireless personal area networking (WPAN). ZigBee is one of the global standards of communication protocol formulated by the relevant task force under the IEEE 802.15 working group which defines the physical and MAC layers. The main applications for 802.15.4 are aimed at control and monitoring applications where relatively low levels of data throughput are needed with range of 10–100 meters, and with the possibility of remote, battery powered sensors, low power consumption is a key requirement. Sensors, lighting controls, security and many more applications come under this technology.


The system is specified to operate in one of the three licenses free bands at 2.4 GHz, 915 MHz and 868 MHz. At 2.4 GHz the maximum data rate is 250 kbps. For 915 MHz the standard supports a maximum data rate of 40 kbps, while at 868 MHz can support data transfer at up to 20 kbps. There are three different network topologies that are supported by ZigBee, namely the star, mesh and cluster tree or hybrid networks. There are numerous advantages to the zigbee protocol, including its reliability, scalability and ability to self-heal its mesh network.


ZigBee PRO is a version of ZigBee that carries greater capabilities like routing techniques, Network hops, Max number of devices, Network security. By adopting ZigBee PRO as an enhanced version, it is possible to provide the additional capabilities of some applications, while retaining a simpler, low cost stack and retaining the lower power consumption for those applications that do not require the additional capabilities.


Return to main Wireless Technology page

Videos

Hexiwear, NFC and ZigBee Smart Factory Demo by NXP

ZigBee Architecture Basic Concepts

ZigBee Technology

Featured Products

None

Development Kit, XBee ZigBee Mesh Kit, 3x XBee Grove, 3x XBee ZigBee

Shop Now
None

Development Kit, ARTIK™ 520 BLE WIFI Zigbee Thread Kit, IoT Development, Wireless Options

Shop Now
None

Reference Design Kit, ZigBee Occupancy Sensor, EFR32MG, Si7021, Si1133, PCB Antenna

Shop Now
None

Daughter Board, BLE2 Click, RN4020 Bluetooth 4.1 Module, Integrated TCP/IP Stack, PCB Antenna

Shop Now

Lepingujärgse hinna kuvamine pole hetkel võimalik. Kuvatud hinnad on standardsed jaehinnad, esitatud tellimustes rakendatakse menetlemisel lepingujärgseid hindu.

  Tootja tootenr Tellimiskood Tootja / kirjeldus
Saadavalolek Hind tootele
Hind
Kogus
Zigbee Protocol Interfaces Supply Voltage Range Operating Temperature Range Product Range
XB24CZ7PIS-004
XB24CZ7PIS-004 - Zigbee Module, Xbee ZB, SMT, PCB Antenna

1961558

Zigbee Module, Xbee ZB, SMT, PCB Antenna

DIGI INTERNATIONAL

Ostsite varem selle toote. Vaadake tellimuste ajalugu

Saadaval reservtellimisega

+ Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 21.12.26 Võtke minuga ühendust, kui toode on laos

Tükitoode

1+ 25,23 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
IEEE 802.15.4 SPI, UART 2.1V to 3.6V -40 °C to 85 °C -
MGM111A256V2
MGM111A256V2 - Zigbee Networking Module, 250Kbpz

2687547

Zigbee Networking Module, 250Kbpz

SILICON LABS

Ostsite varem selle toote. Vaadake tellimuste ajalugu

Saadaval reservtellimisega

+ Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 9.11.26 Võtke minuga ühendust, kui toode on laos

Tükitoode (saadetakse lõikelindil)

Lõigatud linditükk
Pakendivõimalused
Soovitatud asendus tootele:2687547
2687547RL: Ümberkeritud

1+ 15,71 € 5+ 14,70 € 10+ 13,68 € 50+ 12,98 € 100+ 12,00 € 250+ 11,76 € Veel hinnateavet ...

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
IEEE 802.15.4 I2C, SPI, UART 1.85 V to 3.8 V -40 °C to 85 °C Mighty Gecko Series
MRF24J40MA-I/RM
MRF24J40MA-I/RM - RF Transceiver Radio Module, 250Kbps, PCB Antenna, 2.483 GHz

1630202

RF Transceiver Radio Module, 250Kbps, PCB Antenna, 2.483 GHz

MICROCHIP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

8 309 Laos + Kontrolli laoseisu ja tarneaegu

8 309 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

  • 3 402 on saadaval veel 28.08.26 algaval nädalal
  • 1 296 on saadaval veel 23.09.26 algaval nädalal
  • Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 12.10.26

    Tükitoode

    1+ 10,24 € 25+ 10,04 € 100+ 9,83 € 250+ 9,63 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - -
    ETRX357USB-LRS+8M
    ETRX357USB-LRS+8M - Zigbee Transceiver Module, 2.4Ghz, USB

    2442934

    Zigbee Transceiver Module, 2.4Ghz, USB

    SILICON LABS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei toodeta enam

    Tükitoode

    Tühistamatu / tagastamatu
    null
    Piiranguga toode
    IEEE 802.15.4 - 4.5 V to 5.5 V - -
    MRF24J40-I/ML
    MRF24J40-I/ML - RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

    1436019

    RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

    MICROCHIP

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    340 Laos + Kontrolli laoseisu ja tarneaegu

    340 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

    Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 7.09.26

    Tükitoode

    1+ 3,65 € 25+ 3,58 € 100+ 3,50 € 250+ 3,43 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - -
    MGM12P22F1024GA-V2
    MGM12P22F1024GA-V2 - Zigbee Module, ARM Cortex-M4, IEEE 802.15.4, 250Kbps, I2C, I2S, SPI, UART, USART, 1.8V to 3.8V

    2768721

    Zigbee Module, ARM Cortex-M4, IEEE 802.15.4, 250Kbps, I2C, I2S, SPI, UART, USART, 1.8V to 3.8V

    SILICON LABS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei toodeta enam

    Tükitoode

    null
    Piiranguga toode
    IEEE 802.15.4 - 1.8 V to 3.8 V - Mighty Gecko MGM12P Series
    XKB2-A2T-WWC
    XKB2-A2T-WWC - Development Kit, Wireless Connectivity Kit, 2x XBee 802.15.4, 3x XBee ZigBee

    2766694

    Development Kit, Wireless Connectivity Kit, 2x XBee 802.15.4, 3x XBee ZigBee

    DIGI INTERNATIONAL

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei ladustata enam

    Tükitoode

    null
    Piiranguga toode
    - - - - -