Wi-Fi

Wi-Fi is the name of a popular wireless networking technology for wireless local area networking that uses radio waves to provide wireless high-speed Internet and network connections based on the IEEE 802.11 standards. Wi-Fi is a trademark of the Wi-Fi Alliance, which restricts the use of the term Wi-Fi certified to products that successfully complete interoperability certification testing. Wireless Fidelity is a generic term that refers to the IEEE 802.11 communications standard for WLANs.


The two basic components of a Wi-Fi network are a computer device outfitted with a low-power radio and another radio-equipped gadget known as an access point, which is wired to the Internet or a local network. The two communicate with each other over a free slice of the radio spectrum reserved for consumer use and inhabited by microwave ovens and cordless phones. WiFi network topology can be Access point (Infrastructure Mode), Peer-to-peer-based (Ad-hoc Mode), or Point-to-multipoint bridge type of topology.


A WiFi network can be easily set up in a home or office and allow all users to share files, printers and a single internet connection, the network can be expanded by adding WiFi radio cards to new devices. Wi-Fi provides freedom to physically move around your home or business and still stay connected to the Internet or local network. Public WiFi “hotspots” are rapidly becoming common in coffee shops, hotels convention centers, airport, libraries and community areas. A WiFi network allows guest and travellers to connect to a public access point and obtain high speed internet access.


Benefits of WiFi are they replace wired Ethernet, extended access, cost reductions, and mobility. The absence of wires and cables extends access to places where wires and cables cannot go, and they bring down the cost.


Return to main Wireless Technology page

Videos

Getting started with Wi-Fi expansion board

Make Every IoT Device Connected: SimpleLink Wi-Fi CC3200

Cypress - WICED Wi-Fi 101: Lesson 1-2 Running SNIPs

Featured Products

None

Samsung ARTIK 053 Developer Kit

Shop Now
None

Evaluation Kit, WINC3400 Xplained PRO, IEEE 802.11 b/g/n/BLE4.0 IOT Network Controller SoC

Shop Now
None

Evaluation Kit, CYW43907 WICED IEEE 802.11 a/b/g/n SoC, On Board PCB Antenna, Arduino Headers

Shop Now
None

WI-FI MODULE, INTERNET OF THINGS, 2.4GHZ

Shop Now

Lepingujärgse hinna kuvamine pole hetkel võimalik. Kuvatud hinnad on standardsed jaehinnad, esitatud tellimustes rakendatakse menetlemisel lepingujärgseid hindu.

  Tootja tootenr Tellimiskood Tootja / kirjeldus
Saadavalolek Hind tootele
Hind
Kogus
RF Modulation Data Rate Max Frequency Max Sensitivity dBm Supply Voltage Min Supply Voltage Max Module Interface Supply Current Product Range
ATWINC1500-MR210PB1952
ATWINC1500-MR210PB1952 - RF Transceiver Module, 16/64-QAM, (D)(B)(Q)PSK, OFDM, 72.2Mbps, 2.472GHz, 18.5dBm, 3V to 4.2V, SPI

2759346

RF Transceiver Module, 16/64-QAM, (D)(B)(Q)PSK, OFDM, 72.2Mbps, 2.472GHz, 18.5dBm, 3V to 4.2V, SPI

MICROCHIP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

27 Laos + Kontrolli laoseisu ja tarneaegu

27 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 9.11.26

Tükitoode

1+ 6,96 € 25+ 6,85 € 100+ 6,74 € 250+ 6,63 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK 72.2Mbps 2.472GHz 18.5dBm 3V 4.2V I2C, SPI, UART 287mA TWINC15x0 Series
ATWINC1500-XSTK
ATWINC1500-XSTK - Starter Kit, Xplained Pro Low Power 802.11 b/g/n WiFi Network Controller

2452320

Starter Kit, Xplained Pro Low Power 802.11 b/g/n WiFi Network Controller

MICROCHIP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

16 Laos + Kontrolli laoseisu ja tarneaegu

16 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 14.09.26

Tükitoode

1+ 127,63 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
- - - - - - - - -
USB-KW019032
USB-KW019032 - Development Board, MKW01Z128, Wireless MCU, Packet Sniffer/USB Dongle, Quick Starter Guide

2518092

Development Board, MKW01Z128, Wireless MCU, Packet Sniffer/USB Dongle, Quick Starter Guide

NXP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

Saadaval reservtellimisega

+ Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 28.09.26 Võtke minuga ühendust, kui toode on laos

Tükitoode

1+ 100,22 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
- - - - - - - - -
RN171XVW-I/RM
RN171XVW-I/RM - Wireless LAN Module, 802.11 b/g, On-board TCP/IP Stack, Wire Antenna

2144011

Wireless LAN Module, 802.11 b/g, On-board TCP/IP Stack, Wire Antenna

MICROCHIP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

51 Laos + Kontrolli laoseisu ja tarneaegu

51 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 14.09.26

Tükitoode

1+ 32,31 € 25+ 31,11 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
- - - - - - UART - -
ATSAMW25-XPRO
ATSAMW25-XPRO - Evaluation Board, Wireless Hardware Platform to Evaluate Microchip Wi-Fi module

2491286

Evaluation Board, Wireless Hardware Platform to Evaluate Microchip Wi-Fi module

MICROCHIP

Ostsite varem selle toote. Vaadake tellimuste ajalugu

3 Laos + Kontrolli laoseisu ja tarneaegu

3 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 14.09.26

Tükitoode

1+ 31,38 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
- - - - - - - - -