NFC

Near Field Communication (NFC) is a new, short-range wireless connectivity technology that evolved from a combination of existing contactless identification and interconnection technologies. It uses magnetic field induction to enable communication between electronic devices in close proximity. Based on RFID technology, NFC provides a medium for the identification protocols that validate secure data transfer. NFC enables users to perform intuitive, safe, contactless transactions, access digital content and connect electronic devices simply by touching or bringing devices into close proximity.


NFC operates in a frequency range cantered on 13.56 MHz and offers a data transmission rate of up to 424 kbit/s within a distance of approximately 10 centimetres. Modulation schemes are amplitude on/off keying (OOK) with different modulation depth (100 % or 10 %) and BPSK. NFC uses an inductive coupling similar to the transformer principle, the magnetic near-field of two conductor coils is used to couple the polling device (initiator) and listening device (target).


Communications between NFC-capable devices can be active-active (peer-to-peer) as well as active-passive; NFC therefore represents a link to the RFID world. It is backwards compatible with the widely used Smart Card infrastructure. NFC lets you interact securely with the world around you with a simple touch. NFC is available in hundreds of millions of Smartphone’s, tablets, and other consumer electronics. NFC enabled mobile devices will allow consumers to store and access all kinds of personal data at home or on the move. Simply by bringing two NFC-enabled devices close together, they automatically initiate network communications without requiring the user to configure the setup. NFC is intended to be used as an access key to contents and for services such as cashless payment, ticketing and access control.


Return to main Wireless Technology page

Videos

Getting Started NFC: ST25DV discovery kit FEIG Demonstration

Industrial NFC: Automation with NFC Click on Hexiwear

Supermarket NFC Pilot - Mobile payments & more

Featured Products

Development Boards & Evaluation Kits

None

Daughter Board, PN7120 Plug'n Play NFC Controller, For Raspberry Pi & BeagleBone Boards

Shop Now
None

EXPANSION BOARD, NFC CARD READER

Shop Now

 

 

Wireless Modules & Adaptors

None

NTAG I2C , NFC Forum type 2 Tag compliant IC with I2C interface

Shop Now
None

MULTI-PROTOCOL NFC FRONTEND, HVQFN-32

Shop Now

 

 

Lepingujärgse hinna kuvamine pole hetkel võimalik. Kuvatud hinnad on standardsed jaehinnad, esitatud tellimustes rakendatakse menetlemisel lepingujärgseid hindu.

  Tootja tootenr Tellimiskood Tootja / kirjeldus
Saadavalolek Hind tootele
Hind
Kogus
Bluetooth Version Bluetooth Class Interfaces Receiver Sensitivity Rx Supply Voltage Range Operating Temperature Range Certifications Product Range
BL652-SC-01
BL652-SC-01 - Bluetooth® Module BLE v4.2 Module NFC External Antenna, 2.402 to 2.48GHz, -96Dbm

2664537

Bluetooth® Module BLE v4.2 Module NFC External Antenna, 2.402 to 2.48GHz, -96Dbm

EZURIO

Ostsite varem selle toote. Vaadake tellimuste ajalugu

300 Laos + Kontrolli laoseisu ja tarneaegu

300 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 2.11.26

Tükitoode

1+ 8,87 € 5+ 8,69 € 10+ 8,52 € 50+ 8,34 € 100+ 8,24 € 250+ 8,23 € Veel hinnateavet ...

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
Bluetooth 5.0 - I2C, SPI, UART -96 dBm 1.8 V to 3.6 V -40 °C to 85 °C CE, FCC, IC, MIC BL652 Series
MIKROE-1726
MIKROE-1726 - Click Board, NFC Tag Click, RFID/NFC, M24SR64, GPIO, I2C, mikroBUS, 3.3 V, 42.9 mm x 25.4 mm

2521705

Click Board, NFC Tag Click, RFID/NFC, M24SR64, GPIO, I2C, mikroBUS, 3.3 V, 42.9 mm x 25.4 mm

MIKROELEKTRONIKA

Ostsite varem selle toote. Vaadake tellimuste ajalugu

7 Laos + Kontrolli laoseisu ja tarneaegu

7 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

  • 4 on saadaval veel 9.05.26 algaval nädalal
  • Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 15.06.26

    Tükitoode

    1+ 10,48 € 5+ 10,27 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - - - - -
    X-NUCLEO-NFC04A1
    X-NUCLEO-NFC04A1 - Expansion Board, ST25DV04K, For STM32 Nucleo, Dynamic NFC/RFID Tag

    2774141

    Expansion Board, ST25DV04K, For STM32 Nucleo, Dynamic NFC/RFID Tag

    STMICROELECTRONICS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei toodeta enam

    Tükitoode

    null
    Piiranguga toode
    - - - - - - - -
    OM25180FDKM
    OM25180FDKM - Development Kit, PN5180 NFC Frontend, 13.56 MHz, POS Terminal Applications

    2663154

    Development Kit, PN5180 NFC Frontend, 13.56 MHz, POS Terminal Applications

    NXP

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    40 Laos + Kontrolli laoseisu ja tarneaegu

    40 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

    Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 17.08.26

    Tükitoode

    1+ 185,05 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - - - - -
    M24SR-DISCO-PREM
    M24SR-DISCO-PREM - Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

    2396535

    Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

    STMICROELECTRONICS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    10 Laos + Kontrolli laoseisu ja tarneaegu

    10 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

    Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 29.06.26

    Tükitoode

    1+ 37,96 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - - - - -
    ST25DV-DISCOVERY
    ST25DV-DISCOVERY - Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability

    2761534

    Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability

    STMICROELECTRONICS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei toodeta enam

    Tükitoode

    null
    Piiranguga toode
    - - - - - - - -
    X-NUCLEO-NFC02A1
    X-NUCLEO-NFC02A1 - Expansion Board, M24LR Dynamic NFC/RFID Tag IC, For STM32 Nucleo

    2530553

    Expansion Board, M24LR Dynamic NFC/RFID Tag IC, For STM32 Nucleo

    STMICROELECTRONICS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Saadaval reservtellimisega

    + Kontrolli laoseisu ja tarneaegu

    Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 15.06.26 Võtke minuga ühendust, kui toode on laos

    Tükitoode

    1+ 9,54 € 5+ 9,35 €

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - - - - - - -
    M24LR64E-RMC6T/2
    M24LR64E-RMC6T/2 - RFID, Dynamic NFC Tag, Read, Write, 13.567 MHz, 64 Kbit, 1.8 V to 5.5 V, UFDFPN-8

    2762693

    RFID, Dynamic NFC Tag, Read, Write, 13.567 MHz, 64 Kbit, 1.8 V to 5.5 V, UFDFPN-8

    STMICROELECTRONICS

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    20 733 Laos + Kontrolli laoseisu ja tarneaegu

    20 733 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

    Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 20.07.26

    Tükitoode (saadetakse lõikelindil)

    Lõigatud linditükk
    Pakendivõimalused
    Soovitatud asendus tootele:2762693
    2762693RL: Ümberkeritud

    1+ 1,75 € 10+ 1,51 € 50+ 1,43 € 100+ 1,20 € 250+ 1,14 € 500+ 1,08 € 1000+ 1,02 € 2500+ 1,01 € Veel hinnateavet ...

    Piiranguga toode

    Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

    Lisa
    Min: 1 Mult: 1
    - - I2C - - - - -
    OM5577/PN7120SM
    OM5577/PN7120SM - Single Board Computer Kit, PN7120 NFC Controller Board, Raspberry Pi & Beagle Interface Boards

    2663160

    Single Board Computer Kit, PN7120 NFC Controller Board, Raspberry Pi & Beagle Interface Boards

    NXP

    Ostsite varem selle toote. Vaadake tellimuste ajalugu

    Ei toodeta enam

    Tükitoode

    null
    Piiranguga toode
    - - - - - - - HATs - Wireless Connectivity