Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
4 288 Laos
Vajate rohkem?
Tarne 3 tööpäeva jooksul(ladu: US)
Tellimisel enne kella 18.00 standardne saatmine
Kohaletoimetamise tasu: 25,00 € ühe korra tellimuse kohta. Laos olevate toodete kohaletoimetamine 3 tööpäeva jooksul.
Kogus | |
---|---|
5000+ | 1,160 € |
10000+ | 1,030 € |
25000+ | 0,995 € |
Hind:Each
Minimaalne: 5000
Mitmekordne: 5000
5 800,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP
Tootja toote nrMCKPSP3050MN-32/0.25A-4764
Tellimiskood1756493
Tehniliste andmete leht
Driver TypeGeneral Purpose
Tones-
External Diameter - Metric30mm
Impedance32ohm
Power Rating Nom250mW
External Width - Metric-
Resonant Frequency560Hz
Transducer Mounting-
Sound Pressure Level (SPL)90dB
Drive Circuit-
Capacitance-
Speaker ShapeRound
Lead Wire-
External Diameter - Imperial1.181"
External Width - Imperial-
Frequency Response Min560Hz
Housing Material-
Operating Voltage Range-
Frequency Response Max6kHz
Operating Temperature Min-
IP Rating-
Operating Temperature Max-
Product Range-
Power Rating Max300mW
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
Tehnilised andmed
Driver Type
General Purpose
External Diameter - Metric
30mm
Power Rating Nom
250mW
Resonant Frequency
560Hz
Sound Pressure Level (SPL)
90dB
Capacitance
-
Lead Wire
-
External Width - Imperial
-
Housing Material
-
Frequency Response Max
6kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Tones
-
Impedance
32ohm
External Width - Metric
-
Transducer Mounting
-
Drive Circuit
-
Speaker Shape
Round
External Diameter - Imperial
1.181"
Frequency Response Min
560Hz
Operating Voltage Range
-
Operating Temperature Min
-
Operating Temperature Max
-
Power Rating Max
300mW
External Depth - Metric
5mm
External Depth - Imperial
0.197"
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
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004967