32ohm Speakers & Receivers:
Leiti 19 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,590 € 25+ 2,440 € 50+ 2,320 € 100+ 2,200 € 250+ 2,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 500mW | Miniature | 23mm | 32ohm | - | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | - | 800Hz | 0Hz to 10kHz | 10kHz | - | - | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
MULTICOMP PRO | Each | 1+ 1,990 € 25+ 1,870 € 50+ 1,770 € 100+ 1,690 € 250+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 200mW | Miniature | 23mm | 32ohm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | - | 1.8kHz | 0Hz to 4kHz | 4kHz | - | - | Through Hole | 200mW | - | 8.7mm | - | 0.343" | ||||
Each | 1+ 1,730 € 25+ 1,640 € 50+ 1,550 € 100+ 1,470 € 250+ 1,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 250mW | Miniature | 45mm | 32ohm | - | 250mW | 500Hz | 89dB | Round | 1.78" | 45mm x 6.3mm | - | 500Hz | 0Hz to 6kHz | 6kHz | - | - | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
Each | 1+ 3,830 € 10+ 3,120 € 50+ 2,540 € 100+ 2,360 € 200+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 17mm | 32ohm | - | 200mW | 1.8kHz | 90dBA | Round | 0.67" | 17mm x 8mm | - | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | - | Through Hole | 500mW | - | 8mm | - | 0.31" | |||||
Each | 1+ 1,300 € 5+ 1,180 € 10+ 1,060 € 20+ 0,995 € 40+ 0,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 28mm | 32ohm | - | 250mW | 600Hz | 91dBA | Round | 1.11" | 28mm x 4.4mm | - | 600Hz | 600Hz to 6.5kHz | 6.5kHz | Standard | - | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | |||||
Each | 1+ 2,520 € 5+ 2,290 € 10+ 2,060 € 20+ 1,980 € 40+ 1,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | 29.8mm | 32ohm | - | 20mW | - | 115dB | Round | 1.7" | 29.8 mm x 29.8 mm x 6.8 mm | - | 60Hz | 60Hz to 10kHz | 10kHz | Standard | - | Bare Mount | 30mW | - | 6.8mm | - | 0.27" | |||||
Each | 1+ 3,300 € 5+ 2,900 € 10+ 2,640 € 20+ 2,420 € 40+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 10mW | 120Hz | 120dB | Round | - | 14.2mm x 4.8mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | 6mm | 20mW | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | Panel Mount | 30mW | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1000+ 5,730 € | Min: 1000 / Mitu: 1000 | - | - | Receiver | 40mm | 32ohm | - | 20mW | 115Hz | 120dB | Round | 1.58" | - | - | 20Hz | - | 20kHz | - | - | Bare Mount | 30mW | - | 7.3mm | - | 0.29" | |||||
Each | 650+ 2,050 € | Min: 650 / Mitu: 650 | - | - | General Purpose | 15mm | 32ohm | - | 300mW | 2.1kHz | 87dB | Round | 0.6" | - | - | 2.1kHz | - | 20kHz | - | - | Through Hole | 500mW | - | 13.3mm | - | 0.53" | |||||
Each | 200+ 0,901 € | Min: 200 / Mitu: 200 | - | - | Receiver | 10mm | 32ohm | - | 10mW | 400Hz | 110dB | Round | 0.4" | - | - | 300Hz | - | 3.4kHz | - | - | Bare Mount | 20mW | - | 3.1mm | - | 0.13" | |||||
Each | 1+ 3,300 € 5+ 2,900 € 10+ 2,640 € 20+ 2,420 € 40+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 15mW | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | |||||
Each | 25+ 2,680 € | Min: 25 / Mitu: 25 | - | - | General Purpose | 40mm | 32ohm | - | 100mW | 600Hz | 78dBA | Round | 1.58" | - | - | 600Hz | - | 5kHz | - | - | Bare Mount | 200mW | - | 10.6mm | - | 0.42" | |||||
Each | 100+ 1,300 € | Min: 100 / Mitu: 100 | - | - | General Purpose | 15mm | 32ohm | - | 500mW | 920Hz | 85dBA | Round | 0.6" | - | - | 920Hz | - | 5kHz | - | - | Bare Mount | 800mW | - | 2.8mm | - | 0.12" | |||||
Each | 1+ 3,330 € 5+ 2,920 € 10+ 2,660 € 20+ 2,440 € 40+ 2,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 15mW | 130Hz | 119dB | Round | - | 30mm x 30mm x 4.9mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | |||||
Each | 200+ 0,979 € | Min: 200 / Mitu: 200 | - | - | Receiver | - | 32ohm | 6mm | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | 300Hz | - | 7kHz | - | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 1+ 2,800 € 5+ 2,460 € 10+ 2,240 € 20+ 2,050 € 40+ 1,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 3mW | 122Hz | 114.3dB | Round | - | 10mm x 10mm x 3.03mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | |||||
Each | 170+ 1,800 € | Min: 170 / Mitu: 170 | - | - | General Purpose | 30mm | 32ohm | - | 100mW | 1.2kHz | 81dBA | Round | 1.19" | - | - | 1.2kHz | - | 20kHz | - | - | Through Hole | 200mW | - | 19mm | - | 0.75" | |||||
Each | 1+ 3,240 € 5+ 2,850 € 10+ 2,590 € 20+ 2,380 € 40+ 2,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | - | 5mW | 122Hz | 98.5dB | Round | - | 10mm x 10mm x 5.1mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - |