250mW Speakers & Receivers:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,300 € 5+ 1,180 € 10+ 1,060 € 20+ 0,995 € 40+ 0,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 28mm | 32ohm | - | 250mW | 600Hz | 91dBA | Round | 1.11" | 28mm x 4.4mm | - | 600Hz to 6.5kHz | 600Hz | 6.5kHz | Standard | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | |||||
Each | 1+ 1,660 € 25+ 1,570 € 50+ 1,480 € 100+ 1,410 € 250+ 1,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 250mW | Miniature | 45mm | 32ohm | - | 250mW | 500Hz | 89dB | Round | 1.78" | 45mm x 6.3mm | - | 0Hz to 6kHz | 500Hz | 6kHz | - | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
Each | 1+ 6,420 € 5+ 6,180 € 10+ 5,240 € 20+ 4,830 € 40+ 4,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 15mm | 8ohm | - | 250mW | 1kHz | 70dB | Round | 0.591" | 15mm x 4mm | - | 800Hz to 20kHz | 800Hz | 20kHz | - | Bare Mount | 500mW | - | 4mm | - | 0.158" | |||||
MULTICOMP | Each | 5000+ 1,160 € 10000+ 1,030 € 25000+ 0,995 € | Min: 5000 / Mitu: 5000 | - | - | General Purpose | 30mm | 32ohm | - | 250mW | 560Hz | 90dB | Round | 1.181" | - | - | - | 560Hz | 6kHz | - | - | 300mW | - | 5mm | - | 0.197" | ||||
Each | 1+ 2,840 € 25+ 2,690 € 50+ 2,540 € 100+ 2,420 € 250+ 2,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | - | 8ohm | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | - | 12mm x 6mm x 2.8mm | 0.472" | 0Hz to 10kHz | 0Hz | 10kHz | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | |||||
Each | 1+ 4,200 € 5+ 3,870 € 10+ 3,540 € 20+ 3,340 € 40+ 3,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Exciter | 20.9mm | 8ohm | - | 250mW | 640Hz | 71dBA | Round | 0.82" | 20.9mm x 8.5mm | - | 640Hz to 10.5kHz | 0Hz | 10.5kHz | - | Bare Mount | 500mW | - | 8.5mm | - | 0.33" | |||||
MULTICOMP PRO | Each | 1+ 1,990 € 50+ 1,870 € 100+ 1,780 € 250+ 1,690 € 500+ 1,570 € | Min: 1 / Mitu: 1 | Speaker | 250mW | Miniature | 29mm | 8ohm | - | 250mW | 700Hz | 90dB | Round | 1.142" | - | - | - | 700Hz | 3kHz | - | Bare Mount | 500mW | - | 5mm | - | 0.197" | ||||
Each | 80+ 2,870 € | Min: 80 / Mitu: 80 | - | - | Exciter | 20.9mm | 4ohm | - | 250mW | 640Hz | 72dBA | Round | 0.83" | - | - | - | 640Hz | 10.5kHz | - | Bare Mount | 500mW | - | 8.5mm | - | 0.34" | |||||
Each | 100+ 1,160 € | Min: 100 / Mitu: 100 | - | - | General Purpose | 20mm | 100ohm | - | 250mW | 700Hz | 90dB | Round | 0.79" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 500mW | - | 3.8mm | - | 0.15" |