8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,450 € 25+1,420 € 100+1,390 € 3300+1,360 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | UQFN | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,900 € 10+2,090 € 25+1,930 € 50+1,810 € 100+1,690 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,830 € 25+1,800 € 100+1,760 € 1200+1,730 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,840 € 25+1,800 € 100+1,770 € | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF27Kxx | - | ||||||
Each | 1+51,410 € 10+43,530 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+1,440 € 25+1,410 € 100+1,370 € 250+1,340 € | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,390 € 25+1,360 € 100+1,330 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+4,720 € 10+3,340 € 25+3,060 € 50+2,910 € 100+2,750 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,340 € 10+2,330 € 50+2,080 € 200+1,850 € 500+1,680 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, USART | 2KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,300 € 25+1,270 € 100+1,250 € 2100+1,220 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | - | ||||||
Each | 1+0,998 € 25+0,978 € 100+0,958 € 250+0,938 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 16Pins | UQFN | 12I/O's | I2C, SPI, EUSART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,170 € 25+2,130 € 100+2,080 € | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+6,360 € 25+6,100 € 100+5,840 € 1600+5,580 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F87x | - | ||||||
Each | 1+1,810 € 25+1,770 € 100+1,740 € 490+1,700 € | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | VQFN | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega168 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,580 € 25+1,540 € 100+1,500 € 1600+1,460 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | I2C, SPI, EUSART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+1,130 € 10+0,766 € 50+0,756 € 100+0,746 € 250+0,736 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,810 € 10+1,340 € 50+1,230 € 100+1,090 € 250+0,992 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+1,110 € 25+1,090 € 100+1,070 € 250+1,040 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | UQFN | 12I/O's | I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,380 € 10+2,550 € 25+2,350 € 50+2,160 € 100+1,950 € Veel hinnateavet ... | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+14,090 € 25+12,330 € 100+10,220 € 1200+9,160 € | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||
Each | 1+3,720 € 10+2,820 € 25+2,600 € 50+2,470 € 100+2,340 € Veel hinnateavet ... | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,680 € 25+2,610 € 100+2,510 € 1600+2,410 € | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+1,200 € 25+1,180 € 100+1,150 € 250+1,130 € | PIC16 family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | UQFN-EP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | - | ||||||
Each | 1+1,140 € 25+1,120 € 100+1,090 € 250+1,070 € | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+4,970 € 25+4,870 € 100+4,770 € 250+4,670 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||