8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+6,360 € 25+6,100 € 100+5,840 € 1600+5,580 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F87x | - | ||||||
Each | 1+0,998 € 25+0,978 € 100+0,958 € 250+0,938 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 16Pins | UQFN | 12I/O's | I2C, SPI, EUSART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,585 € 25+0,573 € 100+0,562 € 3000+0,550 € | AVR ATtiny Family ATtiny414 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny41 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,150 € 25+3,090 € 100+3,020 € 1600+2,960 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+1,110 € 25+1,090 € 100+1,070 € 250+1,040 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | UQFN | 12I/O's | I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+6,630 € 10+3,380 € 25+2,560 € 50+1,950 € 100+1,800 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Full Reel) Täispool | 1600+0,843 € 4800+0,826 € | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | - | ||||||
Each | 1+7,330 € 25+7,320 € | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pins | MQFP | 33I/O's | I2C, SPI, UART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LF8xx | - | ||||||
Each | 1+1,700 € 25+1,660 € 100+1,610 € 250+1,560 € | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | - | ||||||
Each | 1+1,590 € 25+1,550 € 100+1,500 € 250+1,460 € | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - | ||||||
Each | 1+2,430 € 10+2,070 € 25+2,010 € 50+1,970 € 100+1,930 € Veel hinnateavet ... | EFM8 Family EFM8SB Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | AEC-Q100 | ||||||
Each | 1+1,250 € 25+1,230 € 100+1,200 € 250+1,180 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each | 1+1,510 € 25+1,480 € 100+1,450 € 250+1,420 € | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | UQFN-EP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | - | ||||||
Each (Supplied on Full Reel) Täispool | 1000+1,740 € 3000+1,710 € | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | - | ||||||
Each | 1+0,966 € 25+0,947 € 100+0,927 € 250+0,908 € | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | - | ||||||
Each | 1+3,040 € 10+2,000 € 50+1,670 € 100+1,510 € 250+1,450 € Veel hinnateavet ... | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | ||||||
Each | 1+2,110 € 25+2,070 € | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+2,230 € 25+2,190 € | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR DA | AVR32DA | - | ||||||
Each (Supplied on Full Reel) Täispool | 3300+1,250 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | NSOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each | 1+1,480 € 25+1,450 € 100+1,420 € 250+1,390 € | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 41I/O's | I2C, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | - | ||||||
Each | 1+0,705 € 25+0,691 € 100+0,677 € 490+0,663 € | AVR ATtiny Family ATtiny1606 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny1606 | - | ||||||
Each | 1+5,670 € 25+5,560 € | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF87x | - | ||||||
Each | 1+3,400 € 25+2,980 € 100+2,470 € 250+2,210 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+0,903 € 25+0,885 € | AVR ATtiny Family ATtiny426 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 512Byte | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny426 | - | ||||||
Each | 1+1,670 € 25+1,430 € 100+1,380 € 250+1,350 € | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||