8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,450 € 25+12,640 € 100+10,470 € 250+9,390 € | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | - | ||||||
Each | 1+3,320 € 25+3,050 € 100+2,750 € 250+2,700 € | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | - | ||||||
Each | 1+4,290 € 25+3,760 € 100+3,110 € 250+2,790 € | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+1,040 € 25+1,020 € 100+0,998 € 250+0,978 € | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF153xx | - | ||||||
Each | 1+2,280 € 25+2,250 € 100+2,210 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+2,210 € 25+2,170 € 100+2,120 € 250+2,080 € | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+1,370 € 25+1,340 € 100+1,320 € 250+1,290 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | UQFN-EP | 17I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,440 € 10+1,060 € 50+0,965 € 100+0,960 € 250+0,955 € Veel hinnateavet ... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+1,890 € 25+1,850 € 100+1,810 € 250+1,780 € | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | - | ||||||
Each | 1+4,990 € 10+4,490 € | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+1,850 € 25+1,810 € 100+1,780 € 250+1,740 € | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 224Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+4,570 € 25+4,480 € | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+1,060 € 25+1,040 € 100+1,020 € 250+0,996 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | Serial | 128Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Pack of 10 | 1+79,070 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+1,310 € 25+1,280 € 100+1,260 € 250+1,230 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Pack of 15 | 1+63,500 € | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+1,470 € 25+1,440 € 100+1,410 € 250+1,380 € | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+0,800 € 25+0,779 € 100+0,757 € 250+0,736 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+6,740 € 25+6,720 € | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,570 € 25+1,540 € 100+1,510 € 1600+1,480 € | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx | - | ||||||
Each | 1+3,380 € 10+2,550 € 25+2,120 € 50+2,080 € 100+2,040 € Veel hinnateavet ... | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | - | ||||||
Each | 1+30,130 € 10+25,190 € 30+23,460 € 100+22,010 € 250+21,170 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+26,250 € 10+21,920 € 25+20,610 € 160+18,660 € 320+18,140 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+1,230 € 25+1,210 € 100+1,180 € 250+1,160 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | - | ||||||
Each | 1+3,760 € 10+2,840 € 25+2,630 € 50+2,600 € 100+2,580 € Veel hinnateavet ... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | VFQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | ||||||