8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,470 € 25+3,460 € 100+3,450 € 250+3,440 € | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI, SSP | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+1,090 € 25+1,070 € 100+1,050 € 490+1,020 € | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | QFN | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1634 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,951 € 25+0,930 € 100+0,908 € 3300+0,887 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 5I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,320 € 25+2,030 € 100+1,680 € 1600+1,510 € | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 17I/O's | I2C, SPI | 128KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+5,100 € 25+5,000 € 100+4,900 € 250+4,790 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | QFN | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+0,955 € 25+0,930 € 100+0,904 € 250+0,879 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 5I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | ||||||
Each | 1+1,320 € 25+1,290 € 100+1,270 € 250+1,240 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+1,060 € 25+1,040 € 100+1,020 € 250+0,996 € | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN | 25I/O's | EUSART, I2C, SPI | 3KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,696 € 25+0,677 € 100+0,658 € | AVR ATtiny Family ATtiny416 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | VQFN | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny416 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,200 € 10+3,980 € 25+3,680 € 50+3,520 € 100+3,350 € Veel hinnateavet ... | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||
Each | 1+0,722 € 25+0,708 € 100+0,693 € 250+0,679 € | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | NSOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | - | ||||||
Each | 1+4,630 € 25+4,540 € | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 | - | ||||||
Each | 1+1,860 € 25+1,820 € 100+1,790 € 250+1,750 € | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | - | ||||||
Each | 1+1,650 € 25+1,620 € 100+1,580 € 250+1,550 € | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | VQFN | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+1,410 € 25+1,380 € 100+1,350 € 250+1,330 € | PIC16 Family PIC16LF171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each | 1+1,620 € 25+1,580 € 100+1,530 € 250+1,490 € | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each | 1+0,568 € 25+0,557 € 100+0,545 € 250+0,534 € | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 128KB | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny214 | - | ||||||
Each | 1+1,350 € 25+1,320 € 100+1,300 € 490+1,270 € | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - | ||||||
Each | 1+1,440 € 25+1,410 € 100+1,380 € 490+1,350 € | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | - | ||||||
Each | 1+1,750 € 25+1,610 € 100+1,540 € 250+1,470 € | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+1,590 € 25+1,560 € 100+1,530 € 250+1,490 € | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | - | ||||||
Each | 1+2,180 € 25+2,140 € 100+2,090 € 250+2,050 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+2,720 € 25+2,670 € 100+2,610 € 250+2,560 € | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+1,290 € 25+1,260 € 100+1,240 € 250+1,210 € | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+0,774 € 25+0,753 € 100+0,733 € 250+0,712 € | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | - | ||||||