8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+4,480 € 10+3,410 € 25+3,150 € 50+3,010 € 100+2,860 € Veel hinnateavet ... | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,780 € 10+4,400 € 25+4,070 € 50+3,880 € 100+3,690 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 128KB | 80Pins | LQFP | 68I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,970 € 25+1,930 € 100+1,890 € 250+1,850 € | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 8KB | 44Pins | TQFP | 32I/O's | SPI, UART | 250Byte | - | - | 2.7V | 4V | -40°C | 85°C | Surface Mount | 8051 | AT89LS52 | - | ||||||
Each | 1+1,010 € 25+0,990 € 100+0,970 € 490+0,949 € | AVR ATtiny Family ATtiny1617 Series Microcontrollers | AVR | 20MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, USART | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny16 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,520 € 25+5,410 € 100+5,300 € 2000+5,190 € | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 8MHz | 16KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16L | - | ||||||
Each | 1+4,180 € 10+3,080 € 25+2,840 € 50+2,650 € 100+2,450 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+5,800 € 10+4,460 € 25+4,130 € 50+3,800 € 100+3,470 € Veel hinnateavet ... | PSOC 1 Family CY8C20xx6A Series Microcontrollers | M8C | 24MHz | 16KB | 32Pins | QFN | 25I/O's | I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C20xx6A | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,310 € 25+1,280 € 100+1,260 € 1600+1,230 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,310 € 25+1,280 € 100+1,240 € 6000+1,210 € | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 1KB | 32Pins | VFQFN | 27I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,250 € 25+3,160 € 100+3,080 € 4000+2,990 € | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | ||||||
Each | 1+0,791 € 25+0,775 € 100+0,759 € 250+0,744 € | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+3,650 € 10+2,740 € 25+2,520 € 50+2,350 € 100+2,180 € Veel hinnateavet ... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+0,998 € 25+0,978 € 100+0,958 € 250+0,938 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+1,600 € 50+0,816 € 100+0,782 € 500+0,748 € 1500+0,714 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,895 € 25+0,877 € 100+0,859 € 4000+0,841 € | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny25 | - | ||||||
Each | 1+1,560 € 25+1,530 € 100+1,500 € 250+1,470 € | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,050 € 10+2,330 € 25+2,110 € 50+2,030 € 100+1,940 € Veel hinnateavet ... | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | ||||||
Each | 1+0,775 € | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,860 € 25+2,780 € 100+2,710 € 1200+2,630 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK20 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,840 € 25+2,770 € 100+2,700 € 1600+2,630 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | QFN | 36I/O's | EUSART, I2C, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+1,720 € 25+1,690 € 100+1,650 € 250+1,620 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+2,920 € 25+2,860 € 100+2,800 € 250+2,740 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+5,680 € 25+4,970 € 100+4,120 € 250+3,690 € | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 23I/O's | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+1,470 € 25+1,440 € 100+1,410 € 250+1,380 € | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+0,998 € 25+0,978 € 100+0,958 € 250+0,938 € | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||