8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,714 € 10+0,509 € 100+0,403 € 500+0,360 € 1000+0,346 € Veel hinnateavet ... | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 20MHz | 4KB | 10Pins | LSSOP | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,570 € 25+3,120 € 100+2,590 € 1600+2,320 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+5,520 € 25+5,510 € 100+5,500 € 250+5,490 € | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+1,070 € 25+1,050 € 100+1,030 € 250+1,010 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | ||||||
Each | 1+2,690 € 25+2,640 € 100+2,580 € 250+2,530 € | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+2,510 € 25+2,500 € 100+2,490 € 250+2,480 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | SOIC | 20I/O's | RS232 | 72Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+5,940 € 25+5,820 € | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+3,440 € 25+3,420 € | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+3,980 € 25+3,490 € 100+2,890 € 250+2,590 € | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+2,960 € 25+2,950 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+1,700 € 25+1,670 € | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI, USB | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+2,260 € 25+2,210 € 100+2,170 € 490+2,120 € | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||
Each | 1+2,970 € 25+2,910 € | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+1,230 € 25+1,210 € 100+1,180 € 250+1,160 € | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+9,800 € 25+8,580 € 100+7,110 € 250+6,370 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+3,900 € 25+3,820 € 100+3,740 € 250+3,670 € | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, USART | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+2,540 € 25+2,510 € 100+2,500 € 250+2,490 € | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+32,310 € 10+27,050 € 28+25,320 € 112+23,540 € 252+22,770 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+11,640 € 10+9,640 € 25+8,960 € 50+8,640 € 100+8,320 € | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | QFN | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,980 € 25+2,920 € 100+2,860 € 2100+2,800 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,630 € 10+4,330 € 25+4,000 € 50+3,680 € 100+3,350 € Veel hinnateavet ... | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | - | ||||||
Each | 1+1,130 € 25+1,100 € 100+1,070 € 250+1,040 € | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,030 € 25+1,990 € 100+1,950 € 2000+1,910 € | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+1,340 € 10+0,989 € 50+0,793 € 100+0,755 € 250+0,746 € Veel hinnateavet ... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+23,040 € 10+19,200 € 30+17,940 € 100+16,670 € 250+15,990 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||