8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,791 € 25+0,775 € 100+0,759 € 490+0,744 € | AVR ATtiny Family ATtiny1626 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1626 | - | ||||||
Each | 1+3,010 € 10+1,950 € 50+1,770 € 100+1,490 € 250+1,450 € Veel hinnateavet ... | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | ||||||
Each | 1+6,900 € 25+6,040 € | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,620 € 25+1,570 € 100+1,530 € 1600+1,390 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each | 1+1,450 € 25+1,420 € 100+1,390 € 250+1,360 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,519 € 10+0,404 € 100+0,370 € 500+0,336 € | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+1,460 € 25+1,430 € 100+1,400 € 250+1,370 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | - | ||||||
Each | 1+5,780 € 10+4,320 € 25+3,920 € 50+3,750 € 100+3,580 € Veel hinnateavet ... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,260 € 25+1,230 € 100+1,210 € 3300+1,180 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+1,350 € 25+1,320 € 100+1,300 € 250+1,270 € | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+1,340 € 25+1,230 € 100+1,110 € 250+1,090 € | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,984 € 25+0,957 € 100+0,882 € 1500+0,806 € | AVR ATtiny Family ATtiny816 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny81 | - | ||||||
Each | 1+4,090 € 10+3,170 € 25+2,900 € 50+2,770 € 100+2,630 € Veel hinnateavet ... | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | 24MHz | 16KB | 56Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | enCoRe III | CY7C6xxx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,697 € 25+0,683 € 100+0,669 € 2500+0,655 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F15xx | - | ||||||
Each | 1+1,090 € 25+1,070 € 100+1,050 € 250+1,020 € | AVR ATtiny Family ATtiny20 Series Microcontrollers | AVR | 12MHz | 2KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny20 | - | ||||||
Each | 1+0,671 € 25+0,658 € 100+0,644 € 250+0,631 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+5,160 € 10+3,960 € 25+3,640 € 50+3,430 € 100+3,220 € Veel hinnateavet ... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each | 1+2,580 € 25+2,370 € 100+2,140 € 250+2,100 € | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | - | ||||||
Each | 1+1,230 € 25+1,210 € 100+1,180 € 250+1,160 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | - | ||||||
Each | 1+1,530 € 25+1,500 € 100+1,470 € 250+1,440 € | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | 20MHz | 48KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega4809 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+2,160 € 50+1,240 € 100+1,020 € 500+1,000 € 1000+0,988 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+1,210 € 25+1,190 € 100+1,160 € 250+1,140 € | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 23I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | - | ||||||
Each | 1+1,690 € 25+1,680 € 100+1,670 € 250+1,660 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | UART | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+1,570 € 25+1,540 € 100+1,510 € 490+1,480 € | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+5,050 € 25+4,950 € | PIC18 Family PIC18LF24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 768Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||