8-bit Microcontrollers :
Leiti 9 764 toodetKuva
Ostja
Insener
Tootja
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,580 € 25+2,530 € 100+2,480 € 250+2,430 € | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | - | ||||||
Each | 1+1,260 € 25+1,230 € 100+1,210 € 250+1,180 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,929 € 25+0,910 € 100+0,892 € 3000+0,873 € | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | WSOIC | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny84 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+5,420 € 25+5,310 € 100+5,200 € 2000+5,090 € | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | - | ||||||
Each | 1+2,880 € 25+2,820 € 100+2,760 € 250+2,710 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,899 € 25+0,821 € 100+0,742 € | PIC16 Family PIC16LF150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+4,760 € 10+3,300 € 25+3,040 € 50+2,930 € 100+2,820 € Veel hinnateavet ... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+4,260 € 25+4,170 € 100+4,090 € 1000+4,000 € | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 64Pins | TQFP | 54I/O's | SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+3,980 € 10+3,030 € 25+2,630 € 50+2,560 € 100+2,480 € Veel hinnateavet ... | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 22I/O's | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | EZ-USB | FX2LP | - | ||||||
Each | 1+9,020 € 10+7,040 € 25+6,160 € 50+5,960 € 100+5,750 € Veel hinnateavet ... | PSOC 1 Family CY8C28x43 Series Microcontrollers | M8C | 24MHz | 16KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART, USB | 1KB | 16Channels | 10Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+0,705 € 25+0,691 € 100+0,677 € 3000+0,663 € | AVR ATtiny Family ATtiny814 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny81 | - | ||||||
Each | 1+2,080 € 25+2,040 € | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | ||||||
Each | 1+1,980 € 25+1,940 € | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI, UART | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | - | ||||||
Each | 1+1,720 € 25+1,690 € 100+1,650 € 250+1,620 € | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | - | ||||||
Each | 1+2,620 € 25+2,390 € | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR64DB | - | ||||||
Each | 1+4,110 € 25+4,030 € 100+3,950 € 250+3,860 € | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+1,150 € 25+1,130 € 100+1,100 € 250+1,080 € | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+1,690 € 25+1,660 € 100+1,620 € 250+1,590 € | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | - | ||||||
Each | 1+1,060 € 25+0,929 € 100+0,770 € 250+0,690 € | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each (Supplied on Full Reel) Täispool | 1200+2,900 € 3600+2,540 € | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 3.48KB | 47Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67Kxx | - | ||||||
Each | 1+1,380 € 25+1,350 € 100+1,320 € 250+1,300 € | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+7,030 € 25+6,890 € 100+6,750 € 250+6,610 € | 8051 Family AT89C51 Series Microcontrollers | 8051 | 40MHz | 16KB | 32Pins | VQFP | 20I/O's | CAN | 512Byte | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+0,989 € 25+0,969 € 100+0,949 € 250+0,930 € | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | - | ||||||
Each | 1+0,791 € 25+0,775 € 100+0,759 € 490+0,744 € | AVR ATtiny Family ATtiny1626 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1626 | - | ||||||
Each (Supplied on Full Reel) Täispool | 1600+5,490 € | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | - | ||||||