KM-ta

550µF Power Film Capacitors:

Leiti 5 toodet
Leidke poest Farnell Eesti suur valik 550µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Epcos & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4176447

RoHS

Date/Lot Code

Each
1+
234,620 €
5+
229,930 €
10+
225,240 €
Kokku:234,62 €
Min: 1 / Mitu: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
4367190

RoHS

Each
1+
191,370 €
3+
187,540 €
Kokku:191,37 €
Min: 1 / Mitu: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
-
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
273mm
-
C44U-M Series
-40°C
85°C
3287650

RoHS

Date/Lot Code

Each
1+
76,600 €
5+
64,650 €
10+
62,380 €
50+
60,100 €
100+
58,900 €
Kokku:76,60 €
Min: 1 / Mitu: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
4683646

RoHS

Date/Lot Code

Each
60+
51,490 €
Kokku:3 089,40 €
Min: 60 / Mitu: 60
-
Can
550µF
± 10%
-
Stud Mount - M6
4kV
900V
GRADE III (Test Condition B)
Screw
32mm
-
2.9kA
50A
2300µohm
85mm
136mm
-
B25680 Series
-40°C
85°C
3287693

RoHS

Each
1+
126,400 €
Kokku:126,40 €
Min: 1 / Mitu: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
6.825kA
-
1700µohm
116mm
233mm
91A
C44U-M Series
-40°C
85°C
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account