10µF Power Film Capacitors:
Leiti 207 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,040 € 5+ 6,330 € 10+ 5,750 € 20+ 5,280 € 40+ 4,870 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 9,600 € 5+ 8,570 € 10+ 7,530 € 20+ 6,930 € 40+ 6,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | - | 41.5mm | 30mm | 51mm | - | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 9,420 € 10+ 7,110 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 7,930 € 5+ 6,340 € 10+ 5,770 € 20+ 5,530 € 40+ 5,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | - | 42mm | 30mm | 24mm | - | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,980 € 5+ 8,590 € 10+ 7,200 € 25+ 6,620 € 50+ 5,810 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | - | 43mm | 18.5mm | 35.5mm | - | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ 9,630 € 5+ 8,360 € 10+ 7,080 € 20+ 6,510 € 40+ 6,380 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | - | 41.5mm | 23.5mm | 43.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 20,150 € 3+ 19,750 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 700A | 15.5A | 0.0047ohm | - | 57.5mm | 35mm | 64.5mm | - | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,430 € 10+ 5,280 € 58+ 3,730 € 116+ 3,530 € 522+ 3,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,790 € 5+ 8,330 € 10+ 7,560 € 20+ 7,220 € 40+ 6,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 5mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 12,170 € 5+ 10,680 € 10+ 9,190 € 20+ 8,550 € 40+ 7,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 7,020 € 10+ 5,220 € 72+ 4,180 € 144+ 4,040 € 504+ 3,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 0.0068ohm | - | 31.5mm | 19mm | 29mm | - | 29mm | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 6,730 € 2+ 5,390 € 3+ 5,090 € 5+ 4,780 € 10+ 4,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 6,570 € 10+ 5,700 € 25+ 5,690 € 50+ 4,950 € 100+ 4,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 37.5mm | 50V/µs | - | - | - | - | 41.5mm | 19mm | 32mm | - | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,110 € 5+ 4,780 € 10+ 4,090 € 20+ 3,720 € 40+ 3,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | - | 32mm | 18mm | 28mm | - | 28mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 5,360 € 5+ 4,630 € 10+ 3,900 € 20+ 3,580 € 40+ 3,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | - | 42mm | 27mm | 18mm | - | 18mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 6,220 € 10+ 4,590 € 72+ 3,630 € 144+ 3,510 € 504+ 3,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | 44mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,820 € 3+ 4,120 € 5+ 3,750 € 10+ 3,370 € 20+ 2,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | - | 41.5mm | 30mm | 45mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,120 € 5+ 3,790 € 10+ 3,260 € 25+ 2,980 € 50+ 2,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,580 € 5+ 11,190 € 10+ 9,790 € 20+ 9,260 € 40+ 8,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | - | 42mm | 24mm | 44mm | - | 44mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 11,230 € 5+ 9,830 € 10+ 8,140 € 25+ 7,300 € 50+ 6,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | - | 57.5mm | 28mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 7,410 € 10+ 5,010 € 25+ 4,840 € 50+ 4,660 € 100+ 4,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 0.0072ohm | - | 41.5mm | 20mm | 39.5mm | - | 39.5mm | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,820 € 5+ 10,380 € 10+ 8,930 € 20+ 8,250 € 40+ 7,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 7,250 € 48+ 4,540 € 96+ 4,150 € 144+ 3,910 € 528+ 3,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,720 € 10+ 5,790 € 50+ 5,010 € 100+ 4,770 € 500+ 4,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 300A | - | 0.0027ohm | 30mm | - | - | 44mm | 12A | - | - | C4G Series | -40°C | 85°C | - |