Power Film Capacitors:
Leiti 6 079 toodetLeidke poest Farnell Eesti suur valik tooteid Power Film Capacitors. Meil on suur valik Power Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,534 € 50+ 0,495 € 100+ 0,455 € 500+ 0,406 € 1000+ 0,405 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,660 € 5+ 3,990 € 10+ 3,310 € 25+ 3,050 € 50+ 2,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 0,278 € 100+ 0,253 € 500+ 0,207 € 1800+ 0,147 € 3600+ 0,144 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,288 € 100+ 0,266 € 500+ 0,183 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | - | 13mm | 6mm | 12mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 10,720 € 5+ 10,490 € 10+ 8,090 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,220 € 5+ 6,930 € 10+ 6,390 € 20+ 6,170 € 40+ 5,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 0.005ohm | - | 46mm | 42.5mm | 46mm | - | 46mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,180 € 5+ 2,950 € 10+ 2,710 € 20+ 2,010 € 40+ 1,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 2,480 € 5+ 2,130 € 10+ 1,780 € 25+ 1,640 € 50+ 1,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 10+ 1,770 € 50+ 1,450 € 288+ 1,090 € 576+ 1,020 € | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | 22mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,230 € 10+ 4,320 € 50+ 3,310 € 200+ 2,590 € 400+ 2,420 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,400 € 50+ 0,850 € 250+ 0,723 € 500+ 0,652 € 1000+ 0,594 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,170 € 10+ 3,030 € 72+ 2,250 € 144+ 2,130 € 504+ 2,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,040 € 5+ 6,330 € 10+ 5,750 € 20+ 5,280 € 40+ 4,870 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 50,010 € 2+ 37,070 € 3+ 34,780 € 5+ 32,480 € 10+ 29,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ 1,320 € 10+ 0,874 € 50+ 0,687 € 250+ 0,516 € 500+ 0,477 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 55,540 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 0.0015ohm | 85mm | - | - | 99.5mm | 53A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 10+ 0,368 € 100+ 0,336 € 500+ 0,276 € 1000+ 0,255 € 2000+ 0,218 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,750 € 5+ 10,700 € 10+ 9,930 € 20+ 8,720 € 40+ 8,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 4,740 € 10+ 3,640 € 50+ 3,010 € 234+ 2,550 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 10+ 0,487 € 100+ 0,404 € 500+ 0,350 € 1800+ 0,252 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | - | 13mm | 4mm | 9mm | - | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 49,890 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 4,520 € 10+ 3,220 € 50+ 2,780 € 108+ 2,580 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,258 € 100+ 0,234 € 500+ 0,205 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | - | 18mm | 5mm | 11mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,440 € 5+ 2,970 € 10+ 2,500 € 20+ 2,450 € 40+ 2,400 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |