1µF Power Film Capacitors:
Leiti 209 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,220 € 5+ 6,930 € 10+ 6,390 € 20+ 6,170 € 40+ 5,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 0.005ohm | - | 46mm | 42.5mm | 46mm | - | 46mm | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 13,750 € 5+ 10,700 € 10+ 9,930 € 20+ 8,720 € 40+ 8,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 1,500 € 10+ 0,923 € 50+ 0,830 € 100+ 0,737 € 200+ 0,696 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,190 € 10+ 1,310 € 50+ 1,180 € 100+ 1,040 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,300 € 5+ 4,320 € 10+ 3,330 € 20+ 3,160 € 40+ 2,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 55A | 4A | 0.029ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,840 € 10+ 1,010 € 50+ 0,930 € 256+ 0,850 € 512+ 0,849 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 40A | 3.5A | 0.0533ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,330 € 10+ 6,980 € 50+ 5,890 € 200+ 5,080 € 400+ 4,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 95V/µs | - | - | - | 17mm | 31.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 14,390 € 3+ 10,940 € 5+ 8,970 € 10+ 7,600 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.3kA | 26A | 0.003ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 7,790 € 10+ 5,810 € 50+ 4,890 € 100+ 4,580 € 200+ 4,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 3,420 € 50+ 1,870 € 100+ 1,740 € 250+ 1,730 € 500+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | - | - | - | 10.5mm | 26.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
MULTICOMP PRO | Each | 1+ 6,440 € 5+ 4,560 € 10+ 4,050 € 20+ 3,330 € 40+ 3,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | - | 43mm | 34mm | 36mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 1,160 € 50+ 0,645 € 100+ 0,523 € 250+ 0,500 € 500+ 0,478 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,829 € 5+ 0,537 € 10+ 0,468 € 25+ 0,415 € 50+ 0,332 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,681 € 5+ 0,441 € 10+ 0,384 € 25+ 0,340 € 50+ 0,272 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 11,190 € 3+ 10,140 € 5+ 9,100 € 10+ 8,050 € 20+ 7,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,846 € 100+ 0,779 € 500+ 0,656 € 1000+ 0,614 € 2000+ 0,558 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,470 € 10+ 5,590 € 50+ 4,820 € 100+ 4,590 € 500+ 4,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 300V/µs | 300A | - | 0.0038ohm | 25mm | - | - | - | 12A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 6,500 € 10+ 5,030 € 50+ 4,330 € 100+ 4,020 € 500+ 3,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 7,730 € 10+ 6,580 € 50+ 5,440 € 100+ 5,040 € 500+ 4,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 450V/µs | 450A | - | 0.0035ohm | 33mm | - | - | - | 12A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 0,889 € 5+ 0,575 € 10+ 0,502 € 25+ 0,444 € 50+ 0,355 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 22.5mm | 10V/µs | - | - | - | - | 25mm | 6.5mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,590 € 10+ 3,390 € 25+ 3,370 € 50+ 2,910 € 100+ 2,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0266ohm | - | 41.5mm | 15mm | 29mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 1,940 € 50+ 1,080 € 100+ 0,992 € 250+ 0,903 € 500+ 0,858 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 4A | 0.0261ohm | - | 31.5mm | 11mm | 19mm | - | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,910 € 5+ 2,330 € 10+ 1,740 € 25+ 1,660 € 50+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | - | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,350 € 10+ 2,040 € 50+ 1,920 € 288+ 1,800 € 576+ 1,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 300V/µs | 300A | 11.1A | 0.006ohm | - | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,200 € 5+ 2,760 € 10+ 2,310 € 25+ 2,220 € 50+ 2,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | - | 21mm | MKP1848C Series | -55°C | 105°C | - |