1500µF Power Film Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,800 € 5+ 106,000 € 10+ 103,880 € | Kokku:109,80 € Min: 1 / Mitu: 1 | Metallized PP | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 5V/µs | 7.4kA | - | 950µohm | 136mm | 131mm | 60A | - | C44U-M Series | -40°C | 85°C | |||||
Each | 64+ 173,710 € | Kokku:11 117,44 € Min: 64 / Mitu: 64 | - | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | - | - | - | 80A | 1500µohm | 116mm | 295mm | - | 295mm | B25620 Series | -55°C | 75°C | |||||
Each | 64+ 145,540 € | Kokku:9 314,56 € Min: 64 / Mitu: 64 | - | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | - | - | - | 80A | 1100µohm | 116mm | 173mm | - | 173mm | B25620 Series | -55°C | 75°C | |||||