140µF Power Film Capacitors:
Leiti 8 toodetLeidke poest Farnell Eesti suur valik 140µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Vishay, Multicomp Pro, Kemet & Eaton Electronics
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,680 € 3+ 21,020 € 5+ 19,350 € 10+ 17,690 € 20+ 17,340 € Veel hinnateavet ... | Kokku:22,68 € Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 140µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 23,340 € 3+ 21,590 € 5+ 19,840 € 10+ 18,090 € 20+ 17,730 € Veel hinnateavet ... | Kokku:23,34 € Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 22,710 € 3+ 21,000 € 5+ 19,300 € 10+ 17,590 € 20+ 17,240 € Veel hinnateavet ... | Kokku:22,71 € Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 140µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 44.5A | 0.001ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 53,260 € 2+ 47,080 € 3+ 42,570 € 5+ 42,020 € 10+ 40,720 € | Kokku:53,26 € Min: 1 / Mitu: 1 | Metallized PP | Can | 140µF | ± 10% | DC Link | Panel Mount | 800V | - | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ 67,010 € 5+ 60,400 € 10+ 53,780 € 50+ 48,370 € 100+ 47,400 € | Kokku:67,01 € Min: 1 / Mitu: 1 | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 32mm | 13V/µs | 1.795kA | - | 3900µohm | 85mm | - | - | 134.5mm | 37A | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 53,260 € 2+ 47,080 € 3+ 42,570 € 5+ 42,020 € 10+ 40,720 € | Kokku:53,26 € Min: 1 / Mitu: 1 | Metallized PP | Can | 140µF | ± 10% | DC Link | Panel Mount | 800V | - | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ 22,860 € 3+ 21,140 € 5+ 19,420 € 10+ 17,700 € 20+ 17,350 € Veel hinnateavet ... | Kokku:22,86 € Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 98+ 17,440 € | Kokku:1 709,12 € Min: 98 / Mitu: 98 | Metallized PP | Radial Box - 4 Pin | 140µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 4.9kA | 41.2A | 1600µohm | - | 42mm | 45mm | 60mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||