KM-ta

120µF Power Film Capacitors:

Leiti 13 toodet
Leidke poest Farnell Eesti suur valik 120µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Multicomp Pro, Eaton Electronics & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3463142

RoHS

Each
1+
60,730 €
2+
53,690 €
3+
48,540 €
Kokku:60,73 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
4706580

RoHS

Date/Lot Code

Each
1+
172,510 €
5+
169,060 €
10+
165,610 €
Kokku:172,51 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
-
C44P-T Series
-30°C
70°C
-
4457513

RoHS

Each
1+
21,550 €
5+
17,810 €
10+
14,990 €
20+
13,430 €
40+
13,050 €
Veel hinnateavet ...
Kokku:21,55 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457295

RoHS

Date/Lot Code

Each
1+
44,390 €
10+
39,250 €
20+
34,110 €
Kokku:44,39 €
Min: 1 / Mitu: 1
-
Can
120µF
± 10%
-
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
-
-
65mm
-
-
B2563 Series
-40°C
85°C
-
4367168

RoHS

Each
1+
136,560 €
3+
129,110 €
Kokku:136,56 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
2985105

RoHS

Each
1+
80,210 €
9+
67,700 €
18+
61,330 €
54+
60,100 €
108+
58,880 €
Kokku:80,21 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
-
2985126

RoHS

Each
1+
108,590 €
5+
91,660 €
10+
83,950 €
50+
82,270 €
100+
80,590 €
Kokku:108,59 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2985134

RoHS

Each
1+
104,690 €
8+
97,440 €
12+
90,190 €
52+
85,670 €
100+
83,960 €
Kokku:104,69 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
3678050

RoHS

Each
1+
24,690 €
23+
16,150 €
69+
15,840 €
115+
15,520 €
253+
15,210 €
Veel hinnateavet ...
Kokku:24,69 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.8kA
32.2A
2500µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3463141

RoHS

Each
1+
55,660 €
2+
49,210 €
3+
44,500 €
5+
43,920 €
10+
42,560 €
Kokku:55,66 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3287684

RoHS

Date/Lot Code

Each
1+
71,820 €
5+
64,730 €
10+
57,630 €
50+
51,840 €
100+
50,800 €
Kokku:71,82 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
2.03kA
-
2500µohm
85mm
-
-
99.5mm
41A
-
C44U-M Series
-40°C
85°C
-
4176441

RoHS

Date/Lot Code

Each
1+
71,430 €
5+
66,220 €
10+
61,010 €
50+
56,840 €
100+
55,180 €
Kokku:71,43 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
2500µohm
85mm
-
-
101mm
-
-
C44U-T Series
-40°C
85°C
-
4728217

RoHS

Each
98+
14,870 €
Kokku:1 457,26 €
Min: 98 / Mitu: 98
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
4.2kA
36.8A
1900µohm
-
42mm
40mm
55mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1–13 13-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account