1200µF Power Film Capacitors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 100,660 € 5+ 98,650 € 10+ 96,630 € | Kokku:100,66 € Min: 1 / Mitu: 1 | - | Radial Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 50mm | - | 5.1kA | 80A | 1500µohm | 116mm | - | - | 141mm | - | - | - | B25690 Series | -40°C | 75°C | |||||
4655567 | Each | 1+ 520,770 € 5+ 506,610 € 10+ 490,620 € | Kokku:520,77 € Min: 1 / Mitu: 1 | Bio-Based Polypropylene Film | - | 1200µF | ± 10% | DC Link | Chassis Mount | - | 1.1kV | Screw | - | - | - | - | - | - | 205mm | 90mm | 170mm | - | - | - | ModCap HF B25647 Series | -40°C | 75°C | ||||
Each | 1+ 139,550 € 5+ 136,760 € 10+ 133,970 € | Kokku:139,55 € Min: 1 / Mitu: 1 | - | Can | 1200µF | ± 10% | - | Stud Mount - M12 | 4kV | 1.1kV | Screw | 32mm | - | 10.5A | 100A | 1200µohm | 116mm | - | - | 230mm | - | - | - | B25690 Series | -40°C | 75°C | |||||
Each | 25+ 112,960 € | Kokku:2 824,00 € Min: 25 / Mitu: 25 | Metallized PP | Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 32mm | 6V/µs | 7.01kA | - | 2000µohm | 85mm | - | - | 268.5mm | 76A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 10+ 209,270 € | Kokku:2 092,70 € Min: 10 / Mitu: 10 | Metallized PP | - | 1200µF | ± 10% | Tuning | Surface Mount | 500V | - | - | - | - | - | 400A | - | - | 75mm | 63mm | 40mm | - | 200kvar @ 50Hz | 40mm | FAI Series | - | - | |||||