KM-ta

3.5µF Power Film Capacitors:

Leiti 12 toodet
Leidke poest Farnell Eesti suur valik 3.5µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Kemet & Epcos
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3597268

RoHS

Each
1+
2,830 €
5+
2,420 €
10+
2,220 €
25+
1,800 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2946262

RoHS

Each
1+
5,360 €
10+
3,300 €
25+
3,150 €
50+
3,000 €
100+
2,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
-
-
0.011ohm
31.5mm
18mm
33mm
33mm
B32754C Series
-40°C
105°C
AEC-Q200
3642717

RoHS

Date/Lot Code

Each
1+
2,040 €
10+
1,310 €
50+
1,260 €
100+
1,160 €
200+
1,010 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760711

RoHS

Each
1+
4,650 €
10+
3,510 €
25+
3,310 €
50+
3,110 €
100+
2,900 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3642740

RoHS

Date/Lot Code

Each
1+
2,490 €
10+
1,800 €
50+
1,540 €
100+
1,360 €
200+
1,340 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3530116

RoHS

Date/Lot Code

Each
1+
3,580 €
10+
2,090 €
88+
1,900 €
176+
1,830 €
528+
1,760 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
68A
7.1A
0.0176ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3597252

RoHS

Date/Lot Code

Each
1+
2,890 €
5+
2,610 €
10+
1,700 €
25+
1,680 €
50+
1,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678227

RoHS

Date/Lot Code

Each
46+
11,710 €
Min: 46 / Mitu: 46
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
2.093kA
14A
0.037ohm
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
3678232

RoHS

Date/Lot Code

Each
115+
10,290 €
Min: 115 / Mitu: 115
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
2.093kA
29A
2400µohm
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
4706761

RoHS

Date/Lot Code

Each
1+
2,070 €
10+
1,470 €
25+
1,250 €
50+
1,140 €
100+
1,030 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706779

RoHS

Date/Lot Code

Each
1+
2,130 €
10+
1,490 €
25+
1,280 €
50+
1,170 €
100+
1,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2677862

RoHS

Each
1+
3,330 €
10+
2,910 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
-
0.0274ohm
41.5mm
24mm
19mm
19mm
B32776 Series
-40°C
105°C
-
1–12 12-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account