3.3µF Power Film Capacitors:
Leiti 88 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,918 € 3+ 0,783 € 5+ 0,682 € 10+ 0,557 € 20+ 0,445 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,820 € 3+ 1,350 € 5+ 1,200 € 10+ 0,883 € 20+ 0,789 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,690 € 10+ 2,110 € 25+ 1,860 € 50+ 1,530 € 100+ 1,190 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,560 € 5+ 2,190 € 10+ 1,580 € 25+ 1,450 € 50+ 1,420 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 10+ 1,430 € 50+ 1,400 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 7200µohm | - | 32mm | 13mm | 22mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,920 € 10+ 1,730 € 25+ 1,640 € 50+ 1,560 € 100+ 1,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,800 € 5+ 6,630 € 10+ 6,330 € 20+ 6,020 € 40+ 5,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 11,190 € 10+ 8,520 € 25+ 7,900 € 50+ 7,270 € 100+ 7,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 35,460 € 3+ 27,860 € 5+ 26,430 € 10+ 25,000 € 20+ 22,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | 46mm | - | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ 2,610 € 10+ 1,540 € 25+ 1,460 € 50+ 1,370 € 100+ 1,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7A | 0.0122ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,300 € 10+ 3,260 € 58+ 3,170 € 116+ 3,070 € 522+ 2,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | - | 42mm | 20mm | 40mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 207,980 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1000µohm | 80mm | - | - | 71.5mm | - | - | 500kvar @ 43 to 62kHz | - | - | 85°C | - | ||||
Each | 1+ 205,680 € 2+ 170,760 € | Min: 1 / Mitu: 1 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | - | - | 500kvar @ 43 to 62kHz | - | - | 85°C | - | |||||
Each | 1+ 6,480 € 10+ 4,090 € 96+ 3,340 € 192+ 3,230 € 576+ 3,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 1900µohm | - | 41.5mm | 19mm | 32mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,520 € 5+ 1,130 € 10+ 1,000 € 25+ 0,736 € 50+ 0,653 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,350 € 10+ 1,460 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,150 € 10+ 1,210 € 50+ 1,190 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | - | 32mm | 21mm | 12.5mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,390 € 10+ 2,530 € 80+ 2,360 € 160+ 2,240 € 560+ 2,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,980 € 5+ 2,550 € 10+ 1,840 € 25+ 1,760 € 50+ 1,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,350 € 10+ 6,080 € 64+ 5,950 € 128+ 5,820 € 512+ 5,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 27.5mm | 104V/µs | 342A | - | 2400µohm | - | 32mm | 22mm | 37mm | 25A | - | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 1,530 € 5+ 1,340 € 10+ 1,150 € 25+ 1,010 € 50+ 0,944 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 0 | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | - | 32mm | 9mm | 18mm | - | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 5+ 2,770 € 50+ 1,760 € 250+ 1,540 € 500+ 1,410 € 1000+ 1,300 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 5.5A | 0.0134ohm | - | 31.5mm | 11mm | 19mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,290 € 5+ 6,210 € 10+ 5,130 € 25+ 4,990 € 50+ 4,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | - | 41.5mm | 27.5mm | 42mm | - | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 2,370 € 10+ 1,330 € 50+ 1,240 € 256+ 1,150 € 512+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 41A | - | 0.017ohm | - | 31.5mm | 11mm | 20mm | 5.9A | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,920 € 50+ 2,490 € 100+ 2,180 € 250+ 1,990 € 1000+ 1,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 8A | 8900µohm | - | 31.5mm | 14mm | 24.5mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 |