2200pF Power Film Capacitors:
Leiti 45 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,248 € 100+ 0,195 € 500+ 0,153 € 2500+ 0,114 € 4000+ 0,111 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | - | 10mm | 4mm | 9mm | - | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Radial Box - 2 Pin | 2200pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ 0,297 € 100+ 0,233 € 500+ 0,183 € 2500+ 0,148 € 5000+ 0,137 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 5+ 2,440 € 50+ 1,840 € 250+ 1,720 € 500+ 1,480 € 1000+ 1,440 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | 7mm | KP1830 Series | - | 100°C | - | |||||
Each | 10+ 0,492 € 50+ 0,475 € 100+ 0,457 € 900+ 0,302 € 1800+ 0,287 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,070 € 50+ 2,500 € 100+ 2,320 € 250+ 2,170 € 500+ 2,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 2200pF | ± 5% | DC Link | Through Hole | 700V | 2kV | - | PC Pin | - | 6.2kV/µs | - | - | - | 6.5mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,314 € 100+ 0,264 € 500+ 0,235 € 1500+ 0,193 € 3000+ 0,187 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | - | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,309 € 50+ 0,294 € 100+ 0,278 € 500+ 0,229 € 1500+ 0,191 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 1A | 0.289ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,360 € 50+ 0,345 € 100+ 0,329 € 500+ 0,270 € 1500+ 0,224 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 6A | 300mA | 0.289ohm | - | 10mm | 3mm | 8mm | - | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,341 € 100+ 0,282 € 500+ 0,237 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,248 € 100+ 0,223 € 500+ 0,181 € 1800+ 0,146 € 3600+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,727 € 100+ 0,697 € 500+ 0,595 € 1000+ 0,564 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,850 € 10+ 2,980 € 25+ 2,830 € 50+ 2,690 € 100+ 2,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 5+ 2,260 € 50+ 1,260 € 250+ 1,180 € 500+ 1,020 € 1000+ 0,979 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 1% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 10kV/µs | - | - | - | - | - | - | - | - | - | KP1830 Series | - | - | - | |||||
Each | 1+ 0,565 € 50+ 0,387 € 100+ 0,263 € 250+ 0,239 € 500+ 0,215 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,429 € 600+ 0,358 € | Min: 200 / Mitu: 200 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | - | - | 9mm | - | 9mm | R76 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each | 400+ 0,278 € 1200+ 0,220 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | - | 18mm | 4mm | 10mm | 920mA | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 5000+ 0,100 € | Min: 5000 / Mitu: 5000 | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,443 € 50+ 0,424 € 100+ 0,405 € 500+ 0,335 € 1500+ 0,278 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 6A | 300mA | 0.289ohm | - | 10mm | 3mm | 8mm | - | 8mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,518 € 100+ 0,416 € 500+ 0,325 € 1500+ 0,281 € 3000+ 0,253 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 9A | 550mA | 0.3617ohm | - | 10mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,246 € | Min: 6000 / Mitu: 6000 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 1A | 0.289ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,504 € 50+ 0,482 € 100+ 0,460 € 500+ 0,387 € 1000+ 0,364 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 21A | 1A | 0.289ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,458 € 50+ 0,438 € 100+ 0,417 € 500+ 0,349 € 1800+ 0,312 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2415+ 0,485 € | Min: 2415 / Mitu: 2415 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 10A | 1A | 0.289ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 |