KM-ta

1050µF Power Film Capacitors:

Leiti 2 toodet
Leidke poest Farnell Eesti suur valik 1050µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Tdk
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4655554

RoHS

Date/Lot Code

Each
1+
461,560 €
5+
452,330 €
10+
443,100 €
Min: 1 / Mitu: 1
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
3760235

RoHS

Date/Lot Code

Each
1+
217,870 €
5+
200,390 €
10+
178,770 €
Min: 1 / Mitu: 1
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
9V/µs
9kA
95A
1100µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account