0.033µF Power Film Capacitors:
Leiti 135 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,901 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,291 € 50+ 0,266 € 100+ 0,247 € 500+ 0,224 € 1000+ 0,204 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 100+ 0,254 € 500+ 0,206 € 1500+ 0,163 € 3000+ 0,148 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 50A | 3.9A | 0.019ohm | - | 13mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,341 € 100+ 0,285 € 500+ 0,227 € 1000+ 0,203 € 3000+ 0,183 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,661 € 50+ 0,598 € 300+ 0,535 € 600+ 0,496 € 1200+ 0,463 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,210 € 10+ 4,270 € 50+ 3,570 € 100+ 2,880 € 200+ 2,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 30mm | 11.5mm | 24.5mm | - | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,616 € 50+ 0,588 € 100+ 0,560 € 500+ 0,504 € 1000+ 0,487 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 198A | 4.7A | 0.019ohm | - | 18mm | 8.5mm | 14.5mm | - | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,170 € 50+ 0,0962 € 100+ 0,0852 € 250+ 0,0627 € 500+ 0,0557 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,297 € 100+ 0,269 € 500+ 0,220 € 1000+ 0,204 € 2000+ 0,200 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.1A | 0.019ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,320 € 10+ 3,250 € 50+ 3,140 € 100+ 3,030 € 200+ 2,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | - | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,290 € 50+ 0,815 € 100+ 0,717 € 250+ 0,654 € 500+ 0,603 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,161 € 50+ 0,0905 € 100+ 0,0802 € 250+ 0,0642 € 500+ 0,057 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.033µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,847 € 50+ 0,539 € 100+ 0,472 € 250+ 0,430 € 500+ 0,396 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,145 € 50+ 0,0817 € 100+ 0,0724 € 250+ 0,0534 € 500+ 0,0473 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.033µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,361 € 100+ 0,289 € 900+ 0,212 € 1800+ 0,207 € 2700+ 0,202 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | - | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,195 € 10+ 0,148 € 50+ 0,110 € 100+ 0,0896 € 200+ 0,0717 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,238 € 100+ 0,217 € 500+ 0,179 € 1800+ 0,158 € 3600+ 0,152 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | - | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,364 € 50+ 0,347 € 100+ 0,330 € 700+ 0,247 € 1400+ 0,242 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,584 € 50+ 0,308 € 100+ 0,280 € 250+ 0,255 € 500+ 0,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,498 € 50+ 0,429 € 490+ 0,359 € 980+ 0,348 € 1470+ 0,341 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.8A | 0.019ohm | - | 18mm | 13mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,605 € 50+ 0,580 € 100+ 0,554 € 500+ 0,469 € 1000+ 0,460 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,210 € 10+ 3,010 € 50+ 2,930 € 100+ 2,850 € 500+ 2,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.033µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | PC Pin | - | 2.1kV/µs | 69A | - | 0.0283ohm | 20.5mm | 33mm | - | - | 6A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 1,120 € 50+ 0,770 € 100+ 0,563 € 250+ 0,516 € 500+ 0,468 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,602 € 50+ 0,577 € 100+ 0,552 € 700+ 0,454 € 1400+ 0,445 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | - | 0.019ohm | - | 18mm | 7.5mm | 13.5mm | 4.5A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,420 € 10+ 0,986 € 50+ 0,858 € 100+ 0,729 € 200+ 0,669 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||