150µF Power Film Capacitors:
Leiti 16 toodetLeidke poest Farnell Eesti suur valik 150µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Multicomp Pro, Kemet / Partner Stock & Kyocera Avx
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,850 € 3+ 17,490 € 5+ 16,120 € 10+ 14,760 € 20+ 14,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1.1kA | 23A | 5000µohm | 50mm | 120mm | - | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 59,860 € 5+ 44,540 € 12+ 41,270 € 60+ 35,420 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 2.25kA | - | 4000µohm | 70mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 2+ 93,670 € 6+ 88,560 € | Min: 2 / Mitu: 2 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | - | 45A | 2300µohm | 65mm | 247mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 135,530 € 3+ 132,820 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | - | 2800µohm | 65mm | 247mm | 45A | - | - | C44P Series | -25°C | 70°C | ||||
Each | 1+ 136,800 € 5+ 134,060 € 10+ 131,330 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | - | 60A | 1200µohm | 116mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 24+ 23,420 € | Min: 24 / Mitu: 24 | Metallized PP | Can | 150µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 230V | - | Quick Connect | - | - | - | - | - | 63.5mm | 142mm | - | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | |||||
Each | 1+ 38,090 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | - | 900V | Screw | 45mm | - | - | 85A | - | 85mm | - | - | - | - | - | -40°C | 105°C | |||||
Each | 60+ 68,210 € | Min: 60 / Mitu: 60 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | - | 600V | Screw | 45mm | 25V/µs | 3.75kA | - | 0.00075ohm | 84mm | - | 40A | - | - | C4DE Series | -40°C | 85°C | |||||
Each | 84+ 11,180 € | Min: 84 / Mitu: 84 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | - | 2.2kA | 22.4A | 4300µohm | 60mm | 120mm | - | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ 96,120 € 9+ 81,130 € 18+ 74,750 € 54+ 72,460 € 108+ 71,010 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | 45A | 2300µohm | 65mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 74,580 € 5+ 65,710 € 12+ 56,830 € 60+ 53,080 € 108+ 52,020 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | - | 50A | 1400µohm | 75mm | 197mm | - | 197mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 136,380 € 5+ 115,110 € 10+ 105,430 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | - | 60A | 1200µohm | 95mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 18+ 73,980 € | Min: 18 / Mitu: 18 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 45A | 1800µohm | 75mm | 194mm | - | 194mm | - | C44H Series | -25°C | 70°C | |||||
Each | 1+ 71,990 € 5+ 64,830 € 10+ 57,670 € 50+ 53,650 € 100+ 52,410 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | Screw | 32mm | 12V/µs | 1.75kA | - | 4300µohm | 85mm | 144.5mm | 37A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 38,090 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | - | 900V | Screw | 45mm | - | - | 85A | - | 85mm | - | - | - | - | - | -40°C | 105°C | |||||
Each | 256+ 61,440 € | Min: 256 / Mitu: 256 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | - | Screw | 30mm | 17.1V/µs | 2.565kA | 45A | 2300µohm | 85mm | 197mm | - | - | - | FLA Series | -40°C | 85°C | |||||