0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 224 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1843255

RoHS

Reel of 1
Pool
1+530,010 €
5+519,410 €
10+508,810 €
25+498,210 €
-
Silicone
White
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
150°C
5.32mm²
15kV
Copper
-
5.28mm
-
-
5051101

RoHS

Reel of 1
Pool
1+224,250 €
5+219,000 €
10+214,000 €
25+208,980 €
-
-
-
-
20AWG
19 x 0.19mm
-
328ft
-
-
100m
200°C
0.5mm²
600V
-
-
1.27mm
-
-
1204085

RoHS

Reel of 1
Pool
1+75,480 €
5+73,970 €
10+72,460 €
25+70,950 €
-
PVC
Brown
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
2290811

RoHS

Reel of 1
Pool
1+31,620 €
5+30,990 €
10+30,360 €
25+29,720 €
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1764905

RoHS

Reel of 1
Pool
1+28,250 €
5+27,690 €
10+27,120 €
25+26,560 €
-
MPPE
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.13mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291032

RoHS

Reel of 1
Pool
1+29,940 €
5+29,340 €
10+28,740 €
25+28,140 €
-
PVC
Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1199127

RoHS

Reel of 1
Pool
1+51,130 €
5+50,110 €
10+49,080 €
25+48,060 €
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
3653006

RoHS

Reel of 1
Pool
1+30,480 €
5+24,010 €
10+21,420 €
25+18,430 €
-
TPE
Red
-
14AWG
525 x 0.07mm
-
16ft
-
-
5m
105°C
2mm²
1kV
Copper
-
3.9mm
-
-
1764951

RoHS

Reel of 1
Pool
1+32,950 €
5+32,290 €
10+31,630 €
25+30,970 €
-
MPPE
White
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1617595

RoHS

Reel of 1
Pool
1+429,510 €
5+420,920 €
10+412,330 €
25+403,740 €
-
Polychloroprene
Black
-
6AWG
510 x 0.21mm
-
164ft
-
-
50m
85°C
16mm²
100V
Copper
-
11mm
-
H01N2-D Series
1182527

RoHS

Reel of 1
Pool
1+182,090 €
5+178,450 €
10+174,810 €
25+171,160 €
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1204262

RoHS

Reel of 1
Pool
1+140,370 €
5+137,560 €
10+134,760 €
25+131,950 €
-
PVC
Green, Yellow
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
OLFLEX Series
1183982

RoHS

Reel of 1
Pool
1+44,790 €
5+36,310 €
10+31,250 €
25+30,630 €
-
PTFE
Red
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
SPC PTFE Series
1204249

RoHS

Reel of 1
Pool
1+66,610 €
5+65,280 €
10+63,950 €
25+62,610 €
-
PVC
Black
-
22AWG
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2290845

RoHS

Reel of 1
Pool
1+18,330 €
5+17,960 €
10+17,600 €
25+17,230 €
Hook Up Wire
PVC
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1183986

RoHS

Reel of 1
Pool
1+44,720 €
5+36,250 €
10+31,200 €
25+30,580 €
-
PTFE
White
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
SPC PTFE Series
1184029

RoHS

Reel of 1
Pool
1+181,170 €
5+155,900 €
10+126,480 €
25+123,950 €
-
-
-
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1184031

RoHS

Reel of 1
Pool
1+178,300 €
5+153,420 €
10+124,470 €
25+121,980 €
-
PTFE
White
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1230977

RoHS

Reel of 1
Pool
1+24,650 €
5+23,110 €
-
-
Unjacketed
-
28AWG
Solid
-
2362ft
-
-
720m
155°C
0.078mm²
-
Tinned Copper
-
0.315mm
BS 4520, BS 60317/20
-
5051071

RoHS

Reel of 1
Pool
1+158,150 €
5+154,990 €
10+151,820 €
25+148,660 €
-
-
-
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.35mm²
600V
-
-
1.16mm
-
-
1184036

RoHS

Reel of 1
Pool
1+94,620 €
5+72,600 €
10+65,760 €
25+58,920 €
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
82.02ft
-
-
25m
260°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1230984

RoHS

Reel of 1
Pool
1+23,200 €
5+21,840 €
-
PUR
Unjacketed
-
20AWG
Solid
-
410.1ft
-
-
125m
200°C
0.515mm²
7kV
Tinned Copper
-
0.8mm
BS 4520, BS 60317/20
-
1182497

RoHS

Reel of 1
Pool
1+107,090 €
5+104,950 €
10+102,810 €
25+100,660 €
-
PVC
Red
-
20AWG
10 x 30AWG
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290810

RoHS

Reel of 1
Pool
1+31,620 €
5+30,990 €
10+30,360 €
25+29,720 €
-
PVC
Green, Yellow
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1764914

RoHS

Reel of 1
Pool
1+28,250 €
5+27,690 €
10+27,120 €
25+26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
151–175 6224-st üksusest
249 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account