Hook Up Wire :
Leiti 6 224 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+94,210 € 5+92,330 € 10+90,440 € 25+88,560 € | - | Polyester | Black | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.38mm² | 600VAC | Tinned Copper | - | 1.13mm | - | 99M0111 Series | ||||||
Reel of 1 Pool | 1+31,600 € 5+30,970 € 10+30,340 € 25+29,700 € | - | MPPE | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 600VAC | Tinned Copper | - | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+69,890 € 5+68,250 € 10+66,690 € 25+65,130 € | - | PVDF | Black | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600VAC | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Pool | 1+17,020 € 5+16,680 € 10+16,340 € 25+16,000 € | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+149,380 € 5+146,390 € 10+143,400 € 25+140,420 € | - | - | - | - | - | 7 x 0.32mm | - | - | - | - | - | - | 0.562mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+40,040 € 5+31,540 € 10+28,140 € 25+24,210 € | - | - | - | - | 26AWG | Solid | - | 82ft | - | - | 25m | 260°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Pool | 1+85,450 € 5+65,580 € 10+59,400 € 25+53,210 € | - | Silicone Rubber | Blue | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+137,180 € 5+134,440 € 10+131,690 € 25+128,950 € | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+59,220 € 5+48,020 € 10+41,320 € 25+40,490 € | - | PTFE | Red | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | SPC PTFE Series | ||||||
Reel of 1 Pool | 1+62,940 € 5+61,680 € 10+60,420 € 25+59,160 € | - | PVC | White | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Pool | 1+44,200 € 5+43,320 € 10+42,430 € 25+41,550 € | - | PVC | Black | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600VAC | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+112,240 € 5+86,140 € 10+78,010 € 25+69,880 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Coil of 1 | 1+138,900 € 5+136,120 € 10+133,340 € 25+130,570 € | - | Silicone | Red | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+137,180 € 5+134,440 € 10+131,690 € 25+128,950 € | - | PVC | Red | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+34,220 € 5+33,540 € 10+32,850 € 25+32,170 € | - | PVC | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+60,810 € 5+59,590 € 10+58,380 € 25+57,160 € | - | Silicone | Red | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Coil of 1 | 1+138,900 € 5+136,120 € 10+133,340 € 25+130,570 € | - | Silicone | Black | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Brown | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+55,250 € 5+44,800 € 10+38,560 € 25+37,790 € | - | Silicone Rubber | Red | - | 13AWG | 651 x 0.07mm | - | 16ft | - | - | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+90,670 € 5+88,860 € 10+87,040 € 25+85,230 € | - | MPPE | Red | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 3.3mm² | 600VAC | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | - | 1.295mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Pool | 1+61,760 € 5+50,090 € 10+43,090 € 25+42,230 € | - | - | - | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Pool | 1+87,800 € 5+67,380 € 10+61,020 € 25+54,660 € | - | PVC | Black | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||