0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 188 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1764978

RoHS

Reel of 1
Pool
1+66,540 €
5+65,210 €
10+63,880 €
25+62,550 €
-
MPPE
Blue
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1843258

RoHS

Reel of 1
Pool
1+360,900 €
5+353,680 €
10+346,460 €
25+339,250 €
-
Silicone
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
15kV
Copper
-
2.794mm
UL VW-1
-
1770322

RoHS

Reel of 1
Pool
1+307,030 €
5+300,890 €
10+294,750 €
25+288,610 €
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2290822

RoHS

Reel of 1
Pool
1+35,240 €
5+34,540 €
10+33,830 €
25+33,130 €
-
PVC
Black
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.32mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285908

RoHS

Reel of 1
Pool
1+47,410 €
5+46,460 €
10+45,510 €
25+44,570 €
-
Silicone
Black
-
24AWG
14 x 0.15mm
-
328ft
-
-
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
611384

RoHS

Reel of 1
Pool
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Black
-
17AWG
258 x 0.07mm
-
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1183978

RoHS

Reel of 1
Pool
1+63,250 €
5+51,280 €
10+44,130 €
25+43,250 €
-
PTFE
Black
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.08mm²
300V
Silver Plated Copper
-
0.71mm
-
SPC PTFE Series
1183991

RoHS

Reel of 1
Pool
1+142,720 €
5+109,530 €
10+99,200 €
25+88,870 €
-
PTFE
Green
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1204068

RoHS

Reel of 1
Pool
1+48,740 €
5+47,770 €
10+46,790 €
25+45,820 €
-
PVC
Black
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
-
1199125

RoHS

Reel of 1
Pool
1+52,470 €
5+51,420 €
10+50,370 €
25+49,320 €
-
PTFE
Orange
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290852

RoHS

Reel of 1
Pool
1+24,100 €
5+23,620 €
10+23,140 €
25+22,650 €
-
PVC
Black
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285714

RoHS

Reel of 1
Pool
1+84,090 €
5+82,410 €
10+80,730 €
25+79,040 €
-
PVC
Green, Yellow
-
-
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
-
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1184142

RoHS

Reel of 1
Pool
1+348,870 €
5+283,050 €
10+277,390 €
25+271,730 €
-
PTFE
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
260°C
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
BS 3G 210 Type C
-
1184046

RoHS

Reel of 1
Pool
1+91,810 €
5+70,460 €
10+63,820 €
25+57,170 €
-
PTFE
White
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
SPC PTFE Series
1204345

RoHS

Reel of 1
Pool
1+163,080 €
5+159,820 €
10+156,560 €
25+153,300 €
-
PVC
Black
-
14AWG
50 x 0.255mm
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
2290910

RoHS

Reel of 1
Pool
1+24,530 €
5+24,040 €
10+23,550 €
25+23,060 €
-
PVC
Red
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4755650

RoHS

1 Metre
1+0,385 €
10+0,372 €
-
PVC
Red
-
24AWG
14 x 0.15mm
-
-
-
-
-
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1184057

RoHS

Reel of 1
Pool
1+113,380 €
5+87,020 €
10+78,810 €
25+70,600 €
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
300V
Silver Plated Copper
-
-
-
-
4326878

RoHS

Reel of 1
Pool
1+23,900 €
5+17,390 €
10+15,370 €
25+13,340 €
-
Silicone Rubber
Blue
-
20AWG
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290792

RoHS

Reel of 1
Pool
1+98,780 €
5+96,800 €
10+94,830 €
25+92,850 €
-
PVC
Red
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.29mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1764916

RoHS

Reel of 1
Pool
1+31,060 €
5+30,440 €
10+29,820 €
25+29,200 €
-
MPPE
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1184093

RoHS

Reel of 1
Pool
1+317,920 €
5+273,550 €
10+221,930 €
25+217,490 €
-
PTFE
White
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1204264

RoHS

Reel of 1
Pool
1+139,000 €
5+136,220 €
10+133,440 €
25+130,660 €
-
PVC
Blue
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1199022

RoHS

Reel of 1
Pool
1+126,000 €
5+123,480 €
10+120,960 €
25+118,440 €
-
-
-
-
-
7 x 0.255mm
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1204266

RoHS

Reel of 1
Pool
1+223,930 €
5+219,450 €
10+214,970 €
25+210,490 €
-
PVC
Black
-
14AWG
-
-
328ft
-
-
100m
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
OLFLEX WIRE MS 2.1 Series
126–150 6188-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account