Hook Up Wire :
Leiti 6 190 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(194)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(182)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(897)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Melting Temperature
(1)
Reel Length (Metric)
(1)
(1)
(105)
(8)
(2)
(4)
(12)
(43)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5371)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+123,620 € 5+111,560 € | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
Reel of 1 Pool | 1+159,520 € 5+156,330 € 10+153,140 € 25+149,950 € | - | PVC | Black | - | 20AWG | Solid | - | - | 305m | - | 1000ft | 105°C | 0.519mm² | 300V | Tinned Copper | - | 1.8mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Yellow | - | 30AWG | 7 x 0.1mm | - | - | 305m | - | 1000ft | 80°C | - | 30V | Tinned Copper | - | 0.8mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+30,390 € 5+29,780 € 10+29,170 € 25+28,570 € | - | PVC | Blue | - | 20AWG | Solid | - | - | 30.5m | - | 100ft | 105°C | 0.52mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+65,360 € 5+64,050 € 10+62,750 € 25+61,440 € | - | PVC | White | - | 22AWG | 19 x 34AWG | - | - | 30.5m | - | 100ft | 105°C | 0.385mm² | 150V | Copper | - | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Metre | 1+1,460 € 10+1,410 € 25+1,360 € 50+1,260 € | - | PVC | Blue | - | - | 7 x 0.67mm | - | - | 1m | - | 3.3ft | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
3236616 RoHS | Reel of 1 Pool | 1+195,090 € 5+179,080 € 10+172,360 € 25+165,950 € | - | PVF2 | Orange | - | 20AWG | 19 x 32AWG | - | - | 100m | - | 328ft | 150°C | 0.6mm² | 600V | Tinned Copper | - | 1.4mm | - | Spec 44 Series | |||||
Reel of 1 Pool | 1+153,060 € 5+138,130 € | - | PVC | Brown | - | 16AWG | 65 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+478,550 € 5+468,980 € 10+459,410 € 25+449,840 € | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | - | 305m | - | 1000ft | 105°C | 2.09mm² | 600V | Copper | - | 3.61mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Metre | 1+1,460 € 10+1,410 € 25+1,360 € 50+1,260 € | - | PVC | Green, Yellow | - | - | 7 x 0.67mm | - | - | 1m | - | 3.3ft | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Blue | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+37,400 € 5+29,470 € 10+26,280 € 25+22,620 € | - | Silicone | Blue | - | 17AWG | 511 x 0.05mm | - | - | 5m | - | 16.4ft | 150°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Pool | 1+112,820 € 5+101,810 € | - | PVC | Purple | - | 18AWG | 34 x 0.18mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 2mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+77,740 € 5+76,190 € 10+74,630 € 25+73,080 € | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | - | 30.5m | - | 100ft | 200°C | 0.242mm² | 1kV | Copper | - | 1.321mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Pool | 1+153,060 € 5+138,130 € | - | PVC | Blue | - | 16AWG | 65 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+51,620 € 5+50,590 € 10+49,560 € 25+48,520 € | - | ETFE | Black | - | 28AWG | Solid | - | - | 30.5m | - | 100ft | 150°C | 0.08mm² | - | Copper | - | 0.58mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Pool | 1+170,070 € 5+166,670 € 10+163,270 € 25+159,870 € | - | PVC | White, Blue | - | 20AWG | 10 x 30AWG | - | - | 305m | - | 1000ft | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Brown | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+26,330 € 5+24,780 € | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1569 | - | ||||||
Pack of 1 | 1+82,550 € 5+63,350 € 10+57,380 € 25+51,400 € | - | PVC | Green, Yellow | - | 9AWG | 1548 x 0.07mm | - | - | 10m | - | 32.8ft | 70°C | 6mm² | 1.5kV | Tinned Copper | - | 5.9mm | - | FlexiStrom Series | ||||||
Reel of 1 Pool | 1+45,220 € 5+41,500 € 10+39,950 € 25+38,460 € | - | PVC | Black | - | 30AWG | 7 x 38AWG | - | - | 30.5m | - | 100ft | 105°C | 0.06mm² | 600V | Tinned Copper | - | 0.81mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
3236620 RoHS | Reel of 1 Pool | 1+82,910 € 5+72,540 € 10+60,110 € 25+53,890 € | - | PVF2 | Grey | - | 22AWG | 19 x 34AWG | - | - | 100m | - | 328ft | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | Spec 44 Series | |||||
1 Metre | 1+2,250 € 10+2,180 € 25+2,100 € 50+1,950 € | - | LSZH | Blue | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Pool | 1+85,360 € 5+83,650 € 10+81,950 € 25+80,240 € | - | PTFE | Purple | - | 26AWG | 19 x 38AWG | - | - | 30.5m | - | 100ft | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+576,110 € 5+564,580 € 10+553,060 € 25+541,530 € | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | - | 305m | - | 1000ft | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||