0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 190 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2774305

RoHS

1 Metre
1+1,460 €
10+1,410 €
25+1,360 €
50+1,260 €
-
PVC
Black
-
-
7 x 0.67mm
-
-
1m
-
3.3ft
70°C
2.5mm²
750V
Copper
-
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2986753

RoHS

Reel of 1
Pool
1+86,820 €
5+78,350 €
-
PVC
Black
-
20AWG
21 x 0.18mm
-
-
305m
-
1000ft
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
2919586

RoHS

Reel of 1
Pool
1+23,340 €
5+21,970 €
-
PVC
Brown
-
28AWG
7 x 0.127mm
-
-
305m
-
1000ft
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2986815

RoHS

Reel of 1
Pool
1+54,070 €
5+48,520 €
-
PVC
Red
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2986726

RoHS

Reel of 1
Pool
1+50,990 €
5+45,760 €
-
PVC
White
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2919496

RoHS

Reel of 1
Pool
1+19,580 €
5+18,430 €
-
PVC
Red
-
28AWG
7 x 0.127mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2812693

RoHS

Reel of 1
Pool
1+51,620 €
5+50,590 €
10+49,560 €
25+48,520 €
-
ETFE
Green
-
28AWG
Solid
-
-
30.5m
-
100ft
150°C
0.08mm²
-
Copper
-
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2924789

RoHS

Reel of 1
Pool
1+100,580 €
5+98,570 €
10+96,560 €
25+94,550 €
-
PTFE
Brown
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.38mm²
250V
Silver Plated Copper
-
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2778513

RoHS

Reel of 1
Pool
1+165,770 €
5+120,850 €
10+109,450 €
25+98,050 €
-
PTFE
White
-
26AWG
19 x 38AWG
-
-
100m
-
328ft
200°C
-
600V
Silver Plated Copper
-
1.09mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
3244524

RoHS

Reel of 1
Pool
1+212,800 €
-
PVC
Red
-
12AWG
65 x 30AWG
-
-
30m
-
100ft
-
3.3mm²
300V
Tinned Copper
-
3.18mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2886507

RoHS

Reel of 1
Pool
1+187,170 €
5+161,050 €
10+130,660 €
25+128,050 €
-
Silicone
Red
-
14AWG
525 x 0.07mm
-
-
25m
-
82ft
150°C
2mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2919567

RoHS

Reel of 1
Pool
1+18,370 €
5+17,290 €
-
PVC
White
-
28AWG
7 x 0.127mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2812797

RoHS

Reel of 1
Pool
1+471,900 €
5+462,460 €
10+453,020 €
25+443,590 €
-
PTFE
Blue
-
24AWG
19 x 0.127mm
-
-
305m
-
1000ft
200°C
0.242mm²
600V
Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919480

RoHS

Reel of 1
Pool
1+36,720 €
5+32,960 €
-
PVC
Brown
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2986718

RoHS

Reel of 1
Pool
1+112,820 €
5+101,810 €
-
PVC
White
-
18AWG
34 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
2mm
UL 1007
-
2916469

RoHS

1 Metre
1+2,250 €
10+2,180 €
25+2,100 €
50+1,950 €
-
LSZH
Black
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2919553

RoHS

Reel of 1
Pool
1+34,830 €
5+31,260 €
-
PVC
Grey
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2812792

RoHS

Reel of 1
Pool
1+51,290 €
5+50,260 €
10+49,240 €
25+48,210 €
-
PTFE
Slate
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Copper
-
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3246943

RoHS

Reel of 1
Pool
1+1 216,000 €
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
-
305m
-
1000ft
-
0.35mm²
20kV
Tinned Copper
-
3.33mm
UL AWM 3239
-
2924771

RoHS

Reel of 1
Pool
1+34,980 €
5+34,280 €
10+33,580 €
25+32,880 €
-
PVC
Violet
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2774315

RoHS

1 Metre
1+1,090 €
10+1,050 €
25+1,020 €
50+0,943 €
-
LSZH
Brown
-
-
7 x 0.53mm
-
-
1m
-
3.3ft
90°C
1.5mm²
750V
Copper
-
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3374578

RoHS

Reel of 1
Pool
1+3,370 €
3+3,060 €
-
PVC
Green
-
20AWG
16 x 0.2mm
-
-
10m
-
32.8ft
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536187

RoHS

Reel of 1
Pool
1+41,370 €
5+37,120 €
-
PVC
Yellow
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536091

RoHS

Reel of 1
Pool
1+17,190 €
5+16,600 €
-
PVC
Blue, Red
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536141

RoHS

Reel of 1
Pool
1+21,960 €
5+20,670 €
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1601–1625 6190-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account