Hook Up Wire :
Leiti 6 190 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(194)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(182)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(897)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Melting Temperature
(1)
Reel Length (Metric)
(1)
(1)
(105)
(8)
(2)
(4)
(12)
(43)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5371)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+30,630 € 5+28,820 € | - | PVC | Violet | - | 21AWG | 16 x 0.2mm | - | - | 100m | - | 328ft | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,969 € 10+0,937 € 25+0,904 € 50+0,840 € | - | PVC | White | - | 16AWG | 30 x 0.25mm | - | - | - | - | - | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+129,860 € 5+119,260 € | - | PVC | Yellow | - | 12AWG | 56 x 0.3mm | - | - | 100m | - | 328ft | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+192,170 € 5+176,480 € | - | PVC | Grey | - | 10AWG | 84 x 0.3mm | - | - | 100m | - | 328ft | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+185,490 € 5+170,350 € | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | - | 500m | - | 1640ft | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+52,210 € 5+46,860 € | - | LSZH | Brown | - | - | 24 x 0.19mm | - | - | 100m | - | 328ft | 90°C | 0.75mm² | 500V | Copper | - | 2.8mm | - | - | ||||||
Reel of 1 Pool | 1+80,390 € 5+72,550 € | - | PVC | White | - | - | 30 x 0.24mm | - | - | 100m | - | 328ft | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | - | - | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | White | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+118,130 € 5+115,770 € 10+113,400 € 25+111,040 € | - | PVC | Pink | - | 22AWG | 7 x 30AWG | - | - | 305m | - | 1000ft | 105°C | 0.357mm² | 300V | Copper | - | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+50,990 € 5+45,760 € | - | PVC | Orange | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Yellow, Green | - | 24AWG | 11 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Green | - | 24AWG | 11 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+137,840 € 5+126,590 € | - | PVC | Yellow, Green | - | 16AWG | 65 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+115,200 € 5+112,900 € 10+110,590 € 25+108,290 € | - | PVC | Blue | - | 22AWG | Solid | - | - | 305m | - | 1000ft | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | White | - | 30AWG | 7 x 0.1mm | - | - | 305m | - | 1000ft | 80°C | - | 30V | Tinned Copper | - | 0.8mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+152,630 € 5+137,740 € | - | PVC | Green, Yellow | - | - | 7 x 0.85mm | - | - | 100m | - | 328ft | 70°C | 4mm² | 750V | Copper | - | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Pool | 1+744,410 € 5+729,520 € 10+714,630 € 25+699,750 € | - | PTFE | Red | - | 22AWG | 19 x 34AWG | - | - | 305m | - | 1000ft | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+19,430 € 5+19,040 € 10+18,650 € 25+18,260 € | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 105°C | 0.229mm² | 600V | Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+171,170 € 5+149,770 € 10+124,100 € 25+111,260 € | - | Polyalkene | White | - | 16AWG | 19 x 29AWG | - | - | 100m | - | 328ft | - | - | 600V | Tinned Copper | - | 1.91mm | - | Spec 44 Series | |||||
Reel of 1 Pool | 1+526,350 € 5+515,820 € 10+505,300 € 25+494,770 € | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | - | 305m | - | 1000ft | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Pack of 1 | 1+138,900 € 5+106,600 € 10+96,550 € 25+86,490 € | - | Silicone | Transparent | - | 11AWG | 1036 x 0.07mm | - | - | 10m | - | 32.8ft | 150°C | 4mm² | 1.5kV | Tinned Copper | - | 5.4mm | - | SiliStrom Series | ||||||
Reel of 1 Pool | 1+54,480 € 5+48,890 € | - | PVC | Purple | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 80°C | - | 300V | Tinned Copper | - | 1.25mm | UL 1061 | - | ||||||
Reel of 1 Pool | 1+19,400 € 5+18,740 € | - | PVC | Yellow | - | 30AWG | 7 x 0.1mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+112,820 € 5+101,810 € | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | - | 305m | - | 1000ft | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 Pool | 1+26,510 € 5+25,980 € 10+25,450 € 25+24,920 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.357mm² | 150V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||