0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 189 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2360108

RoHS

Reel of 1
Pool
1+304,980 €
5+262,420 €
10+212,900 €
25+208,640 €
-
PTFE
Grey
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1285721

RoHS

Reel of 1
Pool
1+100,980 €
5+98,960 €
10+96,940 €
25+94,920 €
-
PVC
Grey
-
-
-
-
-
100m
-
328ft
70°C
1mm²
600V
Tinned Copper
-
2.9mm
-
OLFLEX WIRE MS 2.1 Series
1619621

RoHS

Reel of 1
Pool
1+345,620 €
5+338,710 €
10+331,800 €
25+324,880 €
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
-
304.8m
-
1000ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2360096

RoHS

Reel of 1
Pool
1+92,650 €
5+71,100 €
10+64,390 €
25+57,680 €
-
PTFE
Purple
-
22AWG
19 x 0.15mm
-
-
25m
-
82.02ft
260°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1743269

RoHS

Reel of 1
Pool
1+149,010 €
5+146,030 €
10+143,050 €
25+140,070 €
-
PTFE
White
-
20AWG
19 x 32AWG
-
-
30.5m
-
100ft
200°C
0.62mm²
1kV
Copper
-
1.702mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1184049

RoHS

Reel of 1
Pool
1+296,030 €
5+254,720 €
10+206,670 €
25+202,540 €
-
PTFE
Green
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2290919

RoHS

Reel of 1
Pool
1+24,220 €
5+23,740 €
10+23,250 €
25+22,770 €
-
PVC
Blue
-
30AWG
7 x 38AWG
-
-
30.5m
-
100ft
105°C
0.057mm²
300V
Tinned Copper
-
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182528

RoHS

Reel of 1
Pool
1+195,590 €
5+191,680 €
10+187,770 €
25+183,850 €
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1184051

RoHS

Reel of 1
Pool
1+286,890 €
5+246,860 €
10+200,280 €
25+196,270 €
-
PTFE
Pink
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2291072

RoHS

Reel of 1
Pool
1+38,360 €
5+37,590 €
10+36,830 €
25+36,060 €
-
PVC
Red
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
80°C
0.816mm²
1kV
Tinned Copper
-
2.01mm
MIL-W-76 B Type MW
-
1199147

RoHS

Reel of 1
Pool
1+125,240 €
5+122,740 €
10+120,230 €
25+117,730 €
-
-
-
-
-
19 x 30AWG
-
-
-
-
-
-
0.969mm²
-
-
-
-
-
-
1184116

RoHS

Reel of 1
Pool
1+417,250 €
5+338,520 €
10+331,750 €
25+324,980 €
-
PTFE
Blue
-
18AWG
19 x 0.25mm
-
-
100m
-
328ft
190°C
0.933mm²
600V
Silver Plated Copper
-
1.85mm
-
-
2290901

RoHS

Reel of 1
Pool
1+102,080 €
5+100,040 €
10+98,000 €
25+95,960 €
-
PVC
Green
-
26AWG
7 x 34AWG
-
-
305m
-
1000ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764911

RoHS

Reel of 1
Pool
1+28,250 €
5+27,690 €
10+27,120 €
25+26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
2290758

RoHS

Reel of 1
Pool
1+76,580 €
5+75,050 €
10+73,520 €
25+71,990 €
-
PTFE
Yellow
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.38mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291038

RoHS

Reel of 1
Pool
1+31,640 €
5+31,010 €
10+30,370 €
25+29,740 €
-
PVC
Blue
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2360095

RoHS

Reel of 1
Pool
1+284,350 €
5+244,680 €
10+198,520 €
25+194,550 €
-
PTFE
Brown
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2501550

RoHS

Reel of 1
Pool
1+96,240 €
5+86,850 €
-
PVC
Yellow
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501476

RoHS

Reel of 1
Pool
1+96,240 €
5+86,850 €
-
PVC
Grey
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528126

RoHS

1 Metre
1+2,880 €
10+2,790 €
25+2,690 €
50+2,500 €
-
PVC
Green
-
10AWG
84 x 0.3mm
-
-
1m
-
3.3ft
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528117

RoHS

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
Dark Blue
-
14AWG
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473919

RoHS

Reel of 1
Pool
1+101,080 €
5+99,060 €
10+97,040 €
25+95,020 €
-
PTFE
Yellow
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2473878

RoHS

Reel of 1
Pool
1+29,560 €
5+28,970 €
10+28,380 €
25+27,790 €
-
PVC
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
80°C
0.357mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 B Type MW
-
2473892

RoHS

Reel of 1
Pool
1+82,350 €
5+80,700 €
10+79,060 €
25+77,410 €
-
PTFE
Green
-
28AWG
19 x 0.079mm
-
-
30.5m
-
100ft
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2501529

RoHS

Reel of 1
Pool
1+37,410 €
5+33,570 €
-
PVC
Violet
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1526–1550 6189-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account