Hook Up Wire :
Leiti 6 188 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+30,160 € 5+29,560 € 10+28,950 € 25+28,350 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+91,920 € 5+70,540 € 10+63,890 € 25+57,230 € | - | PTFE | Red | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Pool | 1+44,800 € 5+36,330 € 10+31,260 € 25+30,630 € | - | PTFE | Green | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+326,710 € 5+281,110 € 10+228,080 € 25+223,520 € | - | Silicone Rubber | Black | - | 6AWG | 4116 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Pool | 1+19,210 € 5+18,830 € 10+18,440 € 25+18,060 € | - | PVC | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+244,640 € 5+239,750 € 10+234,850 € 25+229,960 € | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+188,300 € 5+184,530 € 10+180,770 € 25+177,000 € | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+94,510 € 5+92,620 € 10+90,730 € 25+88,840 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+169,740 € 5+146,060 € 10+118,490 € 25+116,120 € | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+91,300 € 5+89,470 € 10+87,650 € 25+85,820 € | - | PVC | Brown | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | ||||||
Reel of 1 Pool | 1+54,000 € 5+52,920 € 10+51,840 € 25+50,760 € | - | PTFE | Blue | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+434,590 € 5+425,900 € 10+417,210 € 25+408,510 € | - | PTFE | White | - | 12AWG | 19 x 0.45mm | - | 100ft | - | - | 30.5m | 200°C | 3.08mm² | 1kV | Silver Plated Copper | - | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Pool | 1+18,860 € 5+18,480 € 10+18,110 € 25+17,730 € | - | PVC | Yellow | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.75mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+24,100 € 5+23,620 € 10+23,140 € 25+22,650 € | - | PVC | Red | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+174,830 € 5+171,330 € 10+167,840 € 25+164,340 € | - | PVC | Green, Yellow | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 80°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+236,980 € 5+232,240 € 10+227,500 € 25+222,760 € | - | PVC | Green, Yellow | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Pool | 1+58,660 € 5+57,490 € 10+56,310 € 25+55,140 € | - | PVC | Red | - | - | Solid | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.7mm | CE, HAR | - | ||||||
Reel of 1 Pool | 1+45,150 € 5+44,250 € 10+43,340 € 25+42,440 € | - | PTFE | Blue | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+26,200 € 5+20,640 € 10+18,410 € 25+15,840 € | - | Silicone Rubber | Red | - | - | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+80,600 € 5+65,350 € 10+56,230 € 25+55,110 € | - | PVC | Black | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+18,860 € 5+18,480 € 10+18,110 € 25+17,730 € | - | PVC | Red | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+73,810 € 5+72,330 € 10+70,860 € 25+69,380 € | - | MPPE | Green, Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Pool | 1+87,210 € 5+85,470 € 10+83,720 € 25+81,980 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 5219632mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+139,000 € 5+136,220 € 10+133,440 € 25+130,660 € | - | PVC | Brown | - | - | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Pool | 1+44,630 € 5+36,180 € 10+31,140 € 25+30,520 € | - | TPE | White | - | 20AWG | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||