Hook Up Wire :
Leiti 6 189 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5370)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+17,410 € 5+13,930 € 10+12,660 € 25+11,290 € | - | PVC | Blue | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | FlexiVolt-2V Series | ||||||
Reel of 1 Pool | 1+60,520 € 5+59,310 € 10+58,100 € 25+56,890 € | - | PTFE | Brown | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+27,130 € 5+26,590 € 10+26,040 € 25+25,500 € | - | PVC | Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+26,330 € 5+24,780 € | - | PVC | Yellow | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1569 | - | ||||||
5 Metre | 1+45,290 € 5+35,680 € 10+31,830 € 25+27,380 € | - | Silicone | Black | - | 17AWG | 511 x 0.05mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Pool | 1+26,330 € 5+24,780 € | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+149,010 € 5+146,030 € 10+143,050 € 25+140,070 € | - | TFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 1kV | Copper | - | 1.727mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
3236634 RoHS | Reel of 1 Pool | 1+113,370 € 5+99,200 € 10+82,190 € 25+73,690 € | - | ETFE | Green | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Tinned Copper | - | 0.94mm | - | Spec 55 Series | |||||
Reel of 1 Pool | 1+152,630 € 5+137,740 € | - | PVC | Black | - | - | 7 x 0.85mm | - | 328ft | - | - | 100m | 70°C | 4mm² | 750V | Copper | - | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Pool | 1+51,620 € 5+50,590 € 10+49,560 € 25+48,520 € | - | PVC | Yellow | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.242mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Each | 1+20,370 € 5+19,670 € 10+16,780 € 25+14,630 € | - | PVC | Brown | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+20,530 € 5+19,820 € 10+16,900 € 25+14,740 € | - | PVC | Grey | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+65,020 € 5+63,640 € 10+62,110 € 25+60,740 € | - | PVC | Blue | - | 22AWG | 19 x 0.16mm | - | 100ft | - | - | 30.5m | 105°C | 0.385mm² | 150V | Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Pool | 1+19,310 € 5+18,920 € 10+18,540 € 25+18,150 € | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 600V | Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+26,330 € 5+24,780 € | - | PVC | White | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Purple | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+24,710 € 3+24,220 € | - | PVC | Green | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | - | 0.56mm² | 300V | Tinned Copper | - | 1.47mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+19,580 € 5+18,430 € | - | PVC | Black | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+418,830 € 5+366,480 € 10+303,650 € 25+272,240 € | - | ETFE | White | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 3.31mm² | 600V | Tinned Copper | - | 2.62mm | - | Spec 55 Series | ||||||
Reel of 1 Pool | 1+18,510 € 5+17,420 € | - | PVC | Green | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | - | ||||||
Reel of 1 Pool | 1+26,030 € 5+24,500 € | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 1mm | UL 1571 | - | ||||||
Reel of 1 Pool | 1+98,120 € 5+96,160 € 10+94,200 € 25+92,230 € | - | PTFE | Brown | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Metre | 1+1,090 € 10+1,050 € 25+1,020 € 50+0,943 € | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 3.3ft | - | - | 1m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Pool | 1+72,550 € 5+65,470 € | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Pool | 1+89,990 € | - | PTFE | Brown | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | - | 0.56mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||