Hook Up Wire :
Leiti 6 189 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5370)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+525,600 € 5+486,670 € | - | Rubber | Black | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Copper | - | 11.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 Pool | 1+37,410 € 5+33,570 € | - | PVC | Green | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+442,820 € 5+410,020 € | - | PVC | Brown | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+46,620 € 5+45,690 € 10+44,760 € 25+43,820 € | - | ETFE | Green | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Pool | 1+30,790 € 5+30,170 € 10+29,560 € 25+28,940 € | - | PVC | Grey | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.072mm² | 600V | Copper | - | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Metre | 1+1,950 € 10+1,880 € 25+1,820 € 50+1,690 € | - | PVC | White | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+37,410 € 5+33,570 € | - | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+102,010 € 5+99,970 € 10+97,930 € 25+95,890 € | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 1kV | Copper | - | 1.499mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
1 Metre | 1+1,440 € 10+1,400 € 25+1,350 € 50+1,250 € | - | PVC | Pink | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+148,350 € 5+133,880 € | - | PVC | Dark Blue | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+64,590 € 5+57,960 € | - | PVC | Grey | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+1,440 € 10+1,400 € 25+1,350 € 50+1,250 € | - | PVC | Violet | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+132,410 € 5+119,490 € | - | LSZH | Blue | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.3mm | - | - | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Violet | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+212,620 € | - | PVC | - | - | - | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Copper | - | 1.58mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
1 Metre | 1+1,950 € 10+1,880 € 25+1,820 € 50+1,690 € | - | PVC | Green | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+378,680 € 5+350,630 € | - | PVC | Green, Yellow | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+96,240 € 5+86,850 € | - | PVC | Green | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,716 € 10+0,692 € 25+0,668 € 50+0,620 € | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+302,050 € 5+279,680 € | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,561 € 10+0,542 € 25+0,524 € 50+0,486 € | - | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+47,700 € 5+42,800 € | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+36,180 € 5+32,470 € | - | PVC | Orange | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
5 Metre | 1+25,080 € 5+19,760 € 10+17,630 € 25+15,170 € | - | Silicone | Green, Yellow | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 Pool | 1+34,710 € 5+31,150 € | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||