0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 189 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2986813

RoHS

Reel of 1
Pool
1+51,880 €
5+46,560 €
-
PVC
Grey
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2919548

RoHS

Reel of 1
Pool
1+53,130 €
5+47,690 €
-
PVC
Grey
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
3106854

RoHS

Reel of 1
Pool
1+554,700 €
5+543,610 €
10+532,510 €
25+521,420 €
-
PTFE
Red
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2798242

RoHS

Reel of 1
Pool
1+81,420 €
5+79,790 €
10+78,160 €
25+76,530 €
Hook Up Wire
ETFE
Red
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
0.52mm²
600V
Tinned Copper
-
1.27mm
-
Spec 55 Series
2812782

RoHS

Reel of 1
Pool
1+22,760 €
5+22,300 €
10+21,850 €
25+21,390 €
-
PVC
Blue
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2886491

RoHS

5 Metre
1+29,530 €
5+23,270 €
10+20,750 €
25+17,870 €
-
Silicone
Red
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2812753

RoHS

Reel of 1
Pool
1+95,660 €
5+95,120 €
10+93,220 €
25+91,320 €
-
PVC
Grey
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812752

RoHS

Reel of 1
Pool
1+106,340 €
5+104,210 €
10+102,090 €
25+99,960 €
-
PVC
Brown
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919487

RoHS

Reel of 1
Pool
1+26,330 €
5+24,780 €
-
PVC
Green
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2812775

RoHS

Reel of 1
Pool
1+48,330 €
5+47,360 €
10+46,400 €
25+45,430 €
-
PVC
White, Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986734

RoHS

Reel of 1
Pool
1+27,440 €
5+25,830 €
-
PVC
Black
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2986829

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Grey
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2778498

RoHS

Reel of 1
Pool
1+184,240 €
5+158,540 €
10+128,630 €
25+126,060 €
-
PTFE
Red
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
200°C
-
250V
Silver Plated Copper
-
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2812784

RoHS

Reel of 1
Pool
1+49,180 €
5+45,140 €
10+43,450 €
25+41,840 €
-
PVC
Green
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
600V
Tinned Copper
-
2.845mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812737

RoHS

Reel of 1
Pool
1+67,210 €
5+65,870 €
10+64,520 €
25+63,180 €
-
PTFE
Orange
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3236635

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Pool
1+78,780 €
5+72,470 €
10+71,020 €
25+69,570 €
-
ETFE
Blue
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.24mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
2986733

RoHS

Reel of 1
Pool
1+36,180 €
5+32,470 €
-
PVC
Yellow
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2919557

RoHS

Reel of 1
Pool
1+26,330 €
5+24,780 €
-
PVC
Green
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2812838

RoHS

Reel of 1
Pool
1+65,020 €
5+63,640 €
10+62,110 €
25+60,740 €
-
PVC
Purple
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
105°C
0.385mm²
150V
Copper
-
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2812815

RoHS

Reel of 1
Pool
1+102,010 €
5+99,970 €
10+97,930 €
25+95,890 €
-
PTFE
Blue
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3236605

RoHS

Reel of 1
Pool
1+199,990 €
5+183,580 €
10+176,700 €
25+170,130 €
-
Polymer, Zero Halogen
White
-
18AWG
19 x 0.25mm
-
328ft
-
-
100m
125°C
1mm²
1.3kVAC
Tinned Copper
-
1.75mm
-
100G0111 Series
2919549

RoHS

Reel of 1
Pool
1+50,990 €
5+45,760 €
-
PVC
Purple
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2919554

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
Purple
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2812826

RoHS

Reel of 1
Pool
1+27,280 €
5+26,730 €
10+26,190 €
25+25,640 €
-
PVC
Green
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2919546

RoHS

Reel of 1
Pool
1+53,130 €
5+47,690 €
-
PVC
Yellow, Green
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
1451–1475 6189-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account