Hook Up Wire :
Leiti 6 189 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5370)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+27,430 € 5+26,880 € 10+26,330 € 25+25,780 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+40,370 € 5+39,560 € 10+38,760 € 25+37,950 € | - | PTFE | Grey | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+36,260 € 5+35,530 € 10+34,810 € 25+34,080 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.09mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+46,620 € 5+45,690 € 10+44,760 € 25+43,820 € | - | PVC | Brown | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+60,010 € 5+58,810 € 10+57,610 € 25+56,410 € | - | Silicone | Green | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+23,020 € 5+22,560 € 10+22,100 € 25+21,640 € | - | PVC | Green | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+22,940 € 5+22,480 € 10+22,020 € 25+21,560 € | - | PVC | Orange | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+177,240 € 5+173,700 € 10+170,150 € 25+166,610 € | - | PVC | Black | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 105°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+102,620 € 5+100,570 € 10+98,520 € 25+96,460 € | - | PTFE | Yellow | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+91,610 € 5+89,780 € 10+87,950 € 25+86,110 € | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+31,020 € 5+30,400 € 10+29,780 € 25+29,160 € | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 600V | Tinned Copper | - | 1.12mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+44,200 € 5+43,320 € 10+42,430 € 25+41,550 € | - | PVC | Blue | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+682,780 € 5+553,950 € 10+542,870 € 25+531,790 € | - | PTFE | Blue | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Pool | 1+128,270 € 5+98,420 € 10+89,140 € 25+79,860 € | - | TPE | Blue | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+194,020 € 5+193,460 € 10+192,890 € 25+188,930 € | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Reel of 1 Pool | 1+81,140 € 5+62,280 € 10+56,410 € 25+50,530 € | - | PVC | Yellow | - | 27AWG | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Pool | 1+76,580 € 5+75,050 € 10+73,520 € 25+71,990 € | - | PTFE | White | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+80,010 € 5+78,410 € 10+76,810 € 25+75,210 € | - | Silicone | Green | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+172,270 € 5+168,820 € 10+165,380 € 25+161,930 € | - | PTFE | Orange | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.327mm² | 600V | Silver Plated Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+274,090 € | - | PVC | White | - | 16AWG | 19 x 29AWG | - | 1000ft | - | - | 304.8m | 105°C | 1.327mm² | 600V | Copper | - | 1.96mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Pool | 1+33,570 € 5+32,900 € 10+32,230 € 25+31,560 € | - | MPPE | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
1972277 RoHS | Reel of 1 Pool | 1+421,780 € 5+394,760 € 10+384,190 € 25+376,040 € | - | PVF2 | Black | - | 14AWG | 19 x 27AWG | - | 328ft | - | - | 100m | 150°C | 1.94mm² | 600V | Tinned Copper | - | 2.26mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Pool | 1+112,520 € 5+110,270 € 10+108,020 € 25+105,770 € | - | PVC | Purple | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.65mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+95,600 € 5+93,690 € 10+91,780 € 25+89,870 € | - | PVC | Green | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE | H07V-K Series | ||||||
Reel of 1 Pool | 1+94,690 € 5+92,080 € 10+90,240 € 25+88,400 € | - | Polyester | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 120°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | - | 99M0111 Series | ||||||