0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 188 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2499256

RoHS

Reel of 1
Pool
1+311,240 €
5+288,180 €
-
LSZH
Green, Yellow
-
-
-
-
164ft
-
-
50m
90°C
16mm²
750V
Copper
-
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
2465018

RoHS

Reel of 1
Pool
1+33,690 €
5+30,230 €
-
PVC
White
-
-
16 x 0.19mm
-
328ft
-
-
100m
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2473901

RoHS

Reel of 1
Pool
1+81,740 €
5+80,110 €
10+78,470 €
25+76,840 €
-
PTFE
Black
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.357mm²
250V
Silver Plated Copper
-
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2919595

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Green
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.8mm
UL 1571
-
2812771

RoHS

Reel of 1
Pool
1+141,750 €
5+138,920 €
10+136,080 €
25+133,250 €
-
PVC
Red
-
20AWG
Solid
-
1000ft
-
-
305m
105°C
0.519mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2778518

RoHS

Reel of 1
Pool
1+199,020 €
5+171,250 €
10+138,940 €
25+136,160 €
-
PTFE
Red
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.22mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2812810

RoHS

Reel of 1
Pool
1+66,360 €
5+65,030 €
10+63,710 €
25+62,380 €
-
PTFE
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2924793

RoHS

Reel of 1
Pool
1+110,260 €
5+108,050 €
10+105,850 €
25+103,640 €
-
PVC
White
-
24AWG
Solid
-
1000ft
-
-
305m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812829

RoHS

Reel of 1
Pool
1+58,270 €
5+57,100 €
10+55,940 €
25+54,770 €
-
PVC
Black
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
150V
Copper
-
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2886519

RoHS

Pack of 1
1+154,600 €
5+118,640 €
10+107,450 €
25+96,250 €
-
PVC
Black
-
7AWG
2556 x 0.07mm
-
32.8ft
-
-
10m
70°C
10mm²
1.5kV
Tinned Copper
-
7mm
-
FlexiStrom Series
2986721

RoHS

Reel of 1
Pool
1+72,250 €
5+65,200 €
-
PVC
Red
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2986732

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
White
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2886481

RoHS

5 Metre
1+15,720 €
5+12,560 €
10+11,430 €
25+10,190 €
-
PVC
Red
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
70°C
1mm²
750V
Copper
-
2.7mm
-
FlexiVolt-E Series
2886504

RoHS

5 Metre
1+45,810 €
5+36,100 €
10+32,190 €
25+27,690 €
-
Silicone
Red
-
14AWG
525 x 0.07mm
-
16.4ft
-
-
5m
150°C
2mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2812748

RoHS

Reel of 1
Pool
1+24,220 €
5+23,740 €
10+23,250 €
25+22,770 €
-
PVC
Green
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
105°C
0.057mm²
300V
Copper
-
1.09mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812764

RoHS

Reel of 1
Pool
1+22,940 €
5+22,480 €
10+22,020 €
25+21,560 €
-
PVC
Purple
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919526

RoHS

Reel of 1
Pool
1+23,000 €
5+21,650 €
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2812734

RoHS

Reel of 1
Pool
1+89,580 €
5+87,790 €
10+86,000 €
25+84,210 €
-
PTFE
Green
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
250V
Tinned Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3253798

RoHS

Each
1+20,530 €
5+19,820 €
10+16,900 €
25+14,740 €
-
PVC
Pink
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2986809

RoHS

Reel of 1
Pool
1+74,800 €
5+67,500 €
-
PVC
Black
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2778536

RoHS

Reel of 1
Pool
1+209,470 €
5+199,680 €
10+194,030 €
25+188,120 €
-
ETFE
White
-
18AWG
19 x 30AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.52mm
-
-
2986820

RoHS

Reel of 1
Pool
1+37,270 €
5+33,440 €
-
PVC
Blue
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
2919578

RoHS

Reel of 1
Pool
1+27,540 €
5+25,920 €
-
PVC
Brown
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
1mm
UL 1571
-
2919504

RoHS

Reel of 1
Pool
1+19,400 €
5+18,740 €
-
PVC
White
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
2812756

RoHS

Reel of 1
Pool
1+36,620 €
5+35,890 €
10+35,160 €
25+34,420 €
-
PVC
Green, Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
300V
Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1201–1225 6188-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account