0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 188 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2812816

RoHS

Reel of 1
Pool
1+105,760 €
5+103,640 €
10+101,530 €
25+99,410 €
-
PTFE
Green
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2919558

RoHS

Reel of 1
Pool
1+26,330 €
5+24,780 €
-
PVC
Orange
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2919573

RoHS

Reel of 1
Pool
1+18,510 €
5+17,420 €
-
PVC
Red
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
2919505

RoHS

Reel of 1
Pool
1+18,510 €
5+17,420 €
-
PVC
Yellow
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
2986827

RoHS

Reel of 1
Pool
1+37,830 €
5+33,950 €
-
PVC
Yellow
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
2986721

RoHS

Reel of 1
Pool
1+72,250 €
5+65,200 €
-
PVC
Red
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2986732

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
White
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2812734

RoHS

Reel of 1
Pool
1+89,580 €
5+87,790 €
10+86,000 €
25+84,210 €
-
PTFE
Green
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
250V
Tinned Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2919526

RoHS

Reel of 1
Pool
1+23,000 €
5+21,650 €
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2778536

RoHS

Reel of 1
Pool
1+209,470 €
5+199,680 €
10+194,030 €
25+188,120 €
-
ETFE
White
-
18AWG
19 x 30AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.52mm
-
-
2986809

RoHS

Reel of 1
Pool
1+74,800 €
5+67,500 €
-
PVC
Black
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2986830

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
White
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2919545

RoHS

Reel of 1
Pool
1+60,520 €
5+54,310 €
-
PVC
Green
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2986791

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Black
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2778530

RoHS

Reel of 1
Pool
1+162,180 €
5+124,460 €
10+112,720 €
25+100,980 €
-
ETFE
White
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.57mm
MIL-W-22759/16
-
2812762

RoHS

Reel of 1
Pool
1+51,930 €
5+47,670 €
10+45,880 €
25+44,170 €
-
PVC
White, Blue
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
300V
Tinned Copper
-
1.65mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986783

RoHS

Reel of 1
Pool
1+50,990 €
5+45,760 €
-
PVC
White
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2919595

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Green
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.8mm
UL 1571
-
2886519

RoHS

Pack of 1
1+154,600 €
5+118,640 €
10+107,450 €
25+96,250 €
-
PVC
Black
-
7AWG
2556 x 0.07mm
-
32.8ft
-
-
10m
70°C
10mm²
1.5kV
Tinned Copper
-
7mm
-
FlexiStrom Series
2924794

RoHS

Reel of 1
Pool
1+194,950 €
5+191,050 €
10+187,150 €
25+183,250 €
-
PVC
Green, Yellow
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2924822

RoHS

Reel of 1
Pool
1+39,870 €
5+39,070 €
10+38,280 €
25+37,480 €
-
PVC
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
150V
Tinned Copper
-
0.9mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2812735

RoHS

Reel of 1
Pool
1+101,720 €
5+99,690 €
10+97,650 €
25+95,620 €
-
PTFE
Orange
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2886503

RoHS

Pack of 5
1+40,400 €
5+32,760 €
10+28,190 €
25+27,630 €
-
Silicone
Black
-
14AWG
525 x 0.07mm
-
16.4ft
-
-
5m
150°C
2mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2924798

RoHS

Reel of 1
Pool
1+110,460 €
5+108,250 €
10+106,040 €
25+103,830 €
-
PVC
Red
-
22AWG
Solid
-
1000ft
-
-
305m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2778501

RoHS

Reel of 1
Pool
1+354,630 €
5+287,730 €
10+281,980 €
25+276,220 €
-
PTFE
White
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
200°C
-
250V
Silver Plated Copper
-
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
1226–1250 6188-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account