Hook Up Wire :
Leiti 6 188 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+30,630 € 5+28,820 € | - | PVC | Pink | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | Reel of 1 Pool | 1+47,700 € 5+42,800 € | - | PVC | Light Blue | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+129,860 € 5+119,260 € | - | PVC | Brown | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+60,160 € 5+53,990 € | - | PVC | Red | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.5mm | - | - | ||||||
Reel of 1 Pool | 1+80,390 € 5+72,550 € | - | PVC | Green, Yellow | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Tinned Copper | - | 2.9mm | - | - | ||||||
Reel of 1 Pool | 1+64,590 € 5+57,960 € | - | PVC | Orange | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Grey | - | 21AWG | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+6,640 € 10+6,420 € 25+6,200 € 50+5,760 € | - | PVC | Brown | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+2,880 € 10+2,790 € 25+2,690 € 50+2,500 € | - | PVC | Dark Blue | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,969 € 10+0,937 € 25+0,904 € 50+0,840 € | - | PVC | Green | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Purple | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+96,240 € 5+86,850 € | - | PVC | White | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | 1 Metre | 1+1,440 € 10+1,400 € 25+1,350 € 50+1,250 € | - | PVC | Light Blue | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Pool | 1+37,410 € 5+33,570 € | - | PVC | Light Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+26,870 € 5+26,330 € 10+25,800 € 25+25,260 € | - | PVC | Red | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Tinned Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+125,190 € 5+112,980 € | - | PVC | Red | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Pool | 1+47,700 € 5+42,800 € | - | PVC | Green | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+192,170 € 5+176,480 € | - | PVC | Brown | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+70,950 € 5+69,530 € 10+68,110 € 25+66,690 € | - | PTFE | Red | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+37,410 € 5+33,570 € | - | PVC | Orange | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+106,340 € 5+104,210 € 10+102,090 € 25+99,960 € | - | PVC | White | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+60,160 € 5+53,990 € | - | PVC | White | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.5mm | - | - | ||||||
1 Metre | 1+4,340 € 10+4,200 € 25+4,050 € 50+3,760 € | - | PVC | White | - | 8AWG | 136 x 0.3mm | - | - | - | - | - | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+125,190 € 5+112,980 € | - | PVC | Green, Yellow | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||