0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 188 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
135288

RoHS

Reel of 1
Pool
1+43,860 €
5+35,560 €
10+30,600 €
25+29,990 €
-
TPE
Green
-
20AWG
129 x 0.07mm
-
82ft
-
-
25m
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
135367

RoHS

Reel of 1
Pool
1+75,160 €
5+57,680 €
10+52,240 €
25+46,790 €
-
TPE
Yellow
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
4326740

RoHS

Reel of 1
Pool
1+81,140 €
5+62,280 €
10+56,410 €
25+50,530 €
-
PVC
Green
-
27AWG
26 x 0.07mm
-
328ft
-
-
100m
70°C
0.1mm²
150V
Copper
-
1mm
-
Flexivolt-E Series
1184104

RoHS

Reel of 1
Pool
1+121,040 €
5+92,890 €
10+84,130 €
25+75,370 €
-
-
-
-
20AWG
19 x 0.2mm
-
82ft
-
-
25m
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1302721

RoHS

Reel of 1
Pool
1+19,190 €
5+18,810 €
10+18,420 €
25+18,040 €
-
-
-
-
-
Solid
-
-
-
-
-
-
0.128mm²
-
-
-
-
-
-
1619630

RoHS

Reel of 1
Pool
1+522,870 €
5+512,410 €
10+501,960 €
25+491,500 €
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
2360090

RoHS

Reel of 1
Pool
1+138,450 €
5+106,250 €
10+96,230 €
25+86,210 €
-
PTFE
Brown
-
28AWG
7 x 0.12mm
-
328.08ft
-
-
100m
260°C
0.08mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1770309

RoHS

Reel of 1
Pool
1+188,150 €
5+184,390 €
10+180,620 €
25+176,860 €
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.32mm²
-
-
-
-
-
-
1184038

RoHS

Reel of 1
Pool
1+93,590 €
5+71,820 €
10+65,050 €
25+58,280 €
-
-
-
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1184115

RoHS

Reel of 1
Pool
1+153,600 €
5+117,880 €
10+106,760 €
25+95,640 €
-
PTFE
Blue
-
18AWG
19 x 0.25mm
-
82ft
-
-
25m
190°C
0.933mm²
600V
Silver Plated Copper
-
1.85mm
-
-
1333168

RoHS

Reel of 1
Pool
1+103,460 €
5+93,370 €
-
-
-
-
-
7 x 0.67mm
-
328ft
-
-
100m
-
2.5mm²
450V
-
-
4.2mm
-
-
3894642
Reel of 1
Pool
1+32,020 €
5+30,420 €
-
PVC
Black
-
-
18 x 0.1mm
-
328ft
-
-
100m
-
0.14mm²
-
Copper
-
4.5mm
-
-
2058209

RoHS

Reel of 1
Pool
1+34,110 €
5+33,430 €
10+32,750 €
25+32,060 €
-
-
-
-
-
7 x 36AWG
-
-
-
-
-
-
0.09mm²
-
-
-
-
-
-
2290871

RoHS

Reel of 1
Pool
1+115,870 €
5+113,550 €
10+111,240 €
25+108,920 €
-
PVC
Blue
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1610289

RoHS

Reel of 1
Pool
1+403,760 €
5+395,680 €
10+387,610 €
25+379,530 €
-
Silicone Rubber
White
-
18AWG
16 x 0.255mm
-
100ft
-
-
30.5m
150°C
-
25kV
Copper
-
4.45mm
-
-
2290772

RoHS

Reel of 1
Pool
1+48,910 €
5+47,930 €
10+46,950 €
25+45,980 €
-
PTFE
Brown
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290815

RoHS

Reel of 1
Pool
1+33,550 €
5+32,880 €
10+32,210 €
25+31,540 €
-
PVC
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.326mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290798

RoHS

Reel of 1
Pool
1+55,740 €
5+54,630 €
10+53,510 €
25+52,400 €
-
PVC
Brown
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290926

RoHS

Reel of 1
Pool
1+23,960 €
5+23,480 €
10+23,000 €
25+22,520 €
-
Unjacketed
-
-
20AWG
Solid
-
100ft
-
-
30.5m
200°C
0.51mm²
-
Tinned Copper
-
0.813mm
-
-
2290793

RoHS

Reel of 1
Pool
1+99,430 €
5+97,440 €
10+95,450 €
25+93,460 €
-
PVC
Blue
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.29mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
2290875

RoHS

Reel of 1
Pool
1+23,020 €
5+22,560 €
10+22,100 €
25+21,640 €
-
PVC
White
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.205mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290913

RoHS

Reel of 1
Pool
1+24,050 €
5+23,570 €
10+23,090 €
25+22,610 €
-
PVC
Green
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291049

RoHS

Reel of 1
Pool
1+41,530 €
5+38,120 €
10+36,690 €
25+35,330 €
-
PVC
White
-
32AWG
7 x 0.079mm
-
100ft
-
-
30.5m
105°C
0.034mm²
600V
Tinned Copper
-
0.737mm
MIL-DTL-16878/1 (Type B)
-
1743395

RoHS

Reel of 1
Pool
1+43,760 €
5+42,880 €
10+42,010 €
25+41,130 €
-
PVC
Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
150V
Tinned Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2528197

RoHS

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
White
-
14AWG
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1126–1150 6188-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account