Hook Up Wire :
Leiti 6 224 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+169,960 € 5+166,560 € 10+163,160 € 25+159,760 € | - | PVC | Brown | - | 14AWG | - | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Pool | 1+307,660 € 5+249,610 € 10+244,620 € 25+239,630 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+109,180 € 5+83,780 € 10+75,880 € 25+67,980 € | - | PTFE | Red | - | 32AWG | 7 x 0.079mm | - | 328.08ft | - | - | 100m | 260°C | 0.04mm² | 300V | Silver Plated Copper | - | 0.59mm | - | - | ||||||
Reel of 1 Pool | 1+27,560 € 5+27,010 € 10+26,460 € 25+25,910 € | - | PVC | Slate | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+417,640 € 5+338,820 € 10+332,040 € 25+325,270 € | - | PTFE | White | - | 18AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | - | ||||||
Reel of 1 Pool | 1+68,870 € 5+67,500 € 10+66,120 € 25+64,740 € | - | PVC | Purple | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+19,950 € 5+19,550 € 10+19,150 € 25+18,750 € | - | PVC | Slate | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+57,420 € 5+56,270 € 10+55,120 € 25+53,970 € | - | PTFE | Brown | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+22,070 € 5+21,110 € 10+20,510 € 25+19,880 € | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 100ft | - | - | 30.5m | 80°C | - | 300V | Tinned Copper | - | 0.991mm | - | - | ||||||
Reel of 1 Pool | 1+196,870 € 5+192,930 € 10+189,000 € 25+185,060 € | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+59,270 € 5+48,060 € 10+41,350 € 25+40,520 € | - | PTFE | Yellow | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+185,740 € 5+182,030 € 10+178,310 € 25+174,600 € | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+602,630 € 5+590,580 € 10+578,520 € 25+566,470 € | - | - | - | - | - | 41 x 30AWG | - | - | - | - | - | - | 2.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+43,860 € 5+35,560 € 10+30,600 € 25+29,990 € | - | TPE | Green | - | 20AWG | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Pool | 1+75,160 € 5+57,680 € 10+52,240 € 25+46,790 € | - | TPE | Yellow | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | ||||||
Reel of 1 Pool | 1+81,140 € 5+62,280 € 10+56,410 € 25+50,530 € | - | PVC | Green | - | 27AWG | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Pool | 1+522,870 € 5+512,410 € 10+501,960 € 25+491,500 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+19,190 € 5+18,810 € 10+18,420 € 25+18,040 € | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.128mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+138,450 € 5+106,250 € 10+96,230 € 25+86,210 € | - | PTFE | Brown | - | 28AWG | 7 x 0.12mm | - | 328.08ft | - | - | 100m | 260°C | 0.08mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+121,040 € 5+92,890 € 10+84,130 € 25+75,370 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Pool | 1+93,590 € 5+71,820 € 10+65,050 € 25+58,280 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Pool | 1+153,600 € 5+117,880 € 10+106,760 € 25+95,640 € | - | PTFE | Blue | - | 18AWG | 19 x 0.25mm | - | 82ft | - | - | 25m | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | - | ||||||
Reel of 1 Pool | 1+34,110 € 5+33,430 € 10+32,750 € 25+32,060 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.09mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+115,870 € 5+113,550 € 10+111,240 € 25+108,920 € | - | PVC | Blue | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||