Hook Up Wire :
Leiti 6 224 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+87,430 € 5+85,680 € 10+83,730 € 25+82,010 € | Hook-Up Wire | PVDF | White | - | 24AWG | 19 x 0.127mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Tinned Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Pool | 1+33,350 € 5+32,680 € 10+32,020 € 25+31,350 € | - | PVC | Brown | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+51,620 € 5+50,590 € 10+49,560 € 25+48,520 € | - | PVC | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+30,540 € 5+29,930 € 10+29,320 € 25+28,710 € | - | PVC | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+28,790 € 5+28,210 € 10+27,640 € 25+27,060 € | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Pool | 1+650,840 € 5+528,050 € 10+517,490 € 25+506,930 € | - | PTFE | Red | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Pool | 1+138,230 € 5+106,070 € 10+96,070 € 25+86,060 € | - | PTFE | Pink | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+27,560 € 5+27,010 € 10+26,460 € 25+25,910 € | - | PVC | Brown | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+140,680 € 5+137,870 € 10+135,050 € 25+132,240 € | - | PTFE | Red | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | - | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+188,150 € 5+184,390 € 10+180,620 € 25+176,860 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+96,100 € 5+94,180 € 10+92,260 € 25+90,330 € | - | PTFE | White | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.205mm² | 600V | Silver Plated Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+57,530 € 5+52,810 € 10+50,830 € 25+48,940 € | - | PVC | White, Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+37,570 € 5+36,820 € 10+36,070 € 25+35,320 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.14mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+168,370 € 5+165,000 € 10+161,640 € 25+158,270 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+363,350 € 5+356,080 € 10+348,820 € 25+341,550 € | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Pool | 1+30,790 € 5+30,170 € 10+29,560 € 25+28,940 € | - | PVC | Blue | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.89mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+94,510 € 5+92,620 € 10+90,730 € 25+88,840 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+20,830 € 5+20,410 € 10+20,000 € 25+19,580 € | - | PVC | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+104,980 € 5+80,580 € 10+72,980 € 25+65,380 € | - | PVC | Green | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
Reel of 1 Pool | 1+95,190 € 5+93,290 € 10+91,380 € 25+89,480 € | - | PTFE | White | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+68,610 € 5+67,240 € 10+65,870 € 25+64,500 € | - | PVC | Yellow | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+23,020 € 5+22,560 € 10+22,100 € 25+21,640 € | - | PVC | Yellow | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+20,010 € 5+19,610 € 10+19,210 € 25+18,810 € | - | PVC | Orange | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+57,430 € 5+56,280 € 10+55,130 € 25+53,980 € | - | PTFE | Green | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+153,730 € 5+117,980 € 10+106,860 € 25+95,730 € | - | PTFE | White | - | 18AWG | 19 x 0.25mm | - | 82ft | - | - | 25m | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | - | ||||||