0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 224 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2501456

RoHS

Reel of 1
Pool
1+37,410 €
5+33,570 €
-
PVC
Dark Blue
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2543496

RoHS

Reel of 1
Pool
1+251,170 €
5+230,670 €
-
PVC
Black
-
16AWG
30 x 0.25mm
-
1640ft
-
-
500m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476739

RoHS

Reel of 1
Pool
1+708,440 €
5+655,960 €
-
Rubber
Black
-
-
-
-
164ft
-
-
50m
85°C
35mm²
100V
Copper
-
12.5mm
-
Pro Power H01N2-D Welding Cable
2528135

RoHS

1 Metre
1+2,880 €
10+2,790 €
25+2,690 €
50+2,500 €
-
PVC
Grey
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465010

RoHS

Reel of 1
Pool
1+60,160 €
5+53,990 €
-
PVC
Green, Yellow
-
-
32 x 0.19mm
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2401872

RoHS

Reel of 1
Pool
1+69,960 €
5+68,320 €
10+66,760 €
25+65,190 €
-
PVF2
Green
-
-
19 x 0.19mm
-
328.084ft
-
-
100m
150°C
0.5mm²
50V
Copper
-
1.6mm
-
ACW0219 Series
2501455

RoHS

Reel of 1
Pool
1+30,630 €
5+28,820 €
-
PVC
Dark Blue
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464976

RoHS

Reel of 1
Pool
1+65,550 €
5+58,820 €
-
LSZH
Blue
-
-
32 x 0.19mm
-
328ft
-
-
100m
90°C
1mm²
500V
Copper
-
2.9mm
-
-
2464998

RoHS

Reel of 1
Pool
1+33,690 €
5+30,230 €
-
PVC
Blue
-
-
16 x 0.19mm
-
328ft
-
-
100m
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2798240

RoHS

Reel of 1
Pool
1+279,340 €
5+273,760 €
10+268,170 €
25+262,580 €
-
ETFE
Black
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
1.31mm²
600V
Tinned Copper
-
1.73mm
-
Spec 55 Series
2919576

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Black
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
1mm
UL 1571
-
2812754

RoHS

Reel of 1
Pool
1+19,430 €
5+19,040 €
10+18,650 €
25+18,260 €
-
PVC
Purple
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812807

RoHS

Reel of 1
Pool
1+75,880 €
5+74,360 €
10+72,840 €
25+71,330 €
-
PTFE
Green
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
600V
Copper
-
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919591

RoHS

Reel of 1
Pool
1+23,400 €
5+22,020 €
-
PVC
Yellow
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2986792

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Red
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2986781

RoHS

Reel of 1
Pool
1+50,990 €
5+45,760 €
-
PVC
Blue
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
3253805

RoHS

Each
1+20,530 €
5+19,820 €
10+16,900 €
25+14,740 €
-
PVC
Orange
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2924841

RoHS

Reel of 1
Pool
1+18,330 €
5+17,960 €
10+17,600 €
25+17,230 €
-
PVC
Brown
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812805

RoHS

Reel of 1
Pool
1+566,300 €
5+554,970 €
10+543,650 €
25+532,320 €
-
PTFE
Black
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
200°C
0.385mm²
600V
Tinned Copper
-
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2986803

RoHS

Reel of 1
Pool
1+74,800 €
5+67,500 €
-
PVC
Yellow, Green
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2812766

RoHS

Reel of 1
Pool
1+18,330 €
5+17,960 €
10+17,600 €
25+17,230 €
-
PVC
Green
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919551

RoHS

Reel of 1
Pool
1+35,120 €
5+31,520 €
-
PVC
Green
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2919592

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Black
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.8mm
UL 1571
-
2774304

RoHS

1 Metre
1+0,941 €
10+0,910 €
25+0,879 €
50+0,816 €
-
PVC
Green, Yellow
-
-
7 x 0.53mm
-
3.3ft
-
-
1m
70°C
1.5mm²
750V
Copper
-
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2919569

RoHS

Reel of 1
Pool
1+18,510 €
5+17,420 €
-
PVC
Black
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
876–900 6224-st üksusest
249 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account