Hook Up Wire :
Leiti 6 221 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+4,340 € 10+4,200 € 25+4,050 € 50+3,760 € | - | PVC | Blue | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+47,700 € 5+42,800 € | - | PVC | Orange | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+192,170 € 5+176,480 € | - | PVC | Blue | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+26,880 € 5+26,340 € 10+25,800 € 25+25,270 € | - | PVC | Brown | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.85mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+44,900 € 5+40,290 € | - | PVC | Brown | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 500V | Copper | - | 2.4mm | - | - | ||||||
Reel of 1 Pool | 1+442,820 € 5+410,020 € | - | PVC | Red | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Green | - | 21AWG | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+37,410 € 5+33,570 € | - | PVC | White | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+65,550 € 5+58,820 € | - | LSZH | Black | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 90°C | 1mm² | 500V | Copper | - | 2.9mm | - | - | ||||||
1 Metre | 1+0,561 € 10+0,542 € 25+0,524 € 50+0,486 € | - | PVC | Orange | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+442,820 € 5+410,020 € | - | PVC | Green, Yellow | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,561 € 10+0,542 € 25+0,524 € 50+0,486 € | - | PVC | White | - | 19AWG | 24 x 0.2mm | - | - | - | - | - | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Blue | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+84,900 € 5+76,620 € | - | LSZH | Black | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.5mm | - | - | ||||||
1 Metre | 1+1,950 € 10+1,880 € 25+1,820 € 50+1,690 € | - | PVC | Blue | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+132,410 € 5+119,490 € | - | LSZH | Green, Yellow | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.3mm | - | - | ||||||
MULTICOMP PRO | 1 Metre | 1+0,561 € 10+0,542 € 25+0,524 € 50+0,486 € | - | PVC | Light Blue | - | 19AWG | 24 x 0.2mm | - | - | - | - | - | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+27,020 € 5+26,480 € 10+25,940 € 25+25,400 € | - | PVC | Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Metre | 1+1,950 € 10+1,880 € 25+1,820 € 50+1,690 € | - | PVC | Brown | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+1,440 € 10+1,400 € 25+1,350 € 50+1,250 € | - | PVC | Grey | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,969 € 10+0,937 € 25+0,904 € 50+0,840 € | - | PVC | Dark Blue | - | 16AWG | 30 x 0.25mm | - | - | - | - | - | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,459 € 10+0,444 € 25+0,429 € 50+0,398 € | - | PVC | Dark Blue | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+45,510 € 5+44,600 € 10+43,690 € 25+42,780 € | - | PVC | Black | - | 16AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 1.31mm² | 300V | Copper | - | 2.413mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+356,100 € 5+329,730 € | - | PVC | Black | - | 14AWG | 50 x 0.25mm | - | 1640ft | - | - | 500m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+47,700 € 5+42,800 € | - | PVC | Dark Blue | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||