0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 224 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2986789

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
White
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2919585

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Blue
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2986758

RoHS

Reel of 1
Pool
1+59,950 €
5+53,800 €
-
PVC
Black
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2764869

RoHS

Reel of 1
Pool
1+99,910 €
5+97,910 €
10+95,910 €
25+93,920 €
-
PTFE
Red
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2886480

RoHS

5 Metre
1+13,640 €
5+10,910 €
10+9,920 €
25+8,840 €
-
PVC
Black
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
70°C
1mm²
750V
Copper
-
2.7mm
-
FlexiVolt-E Series
2919494

RoHS

Reel of 1
Pool
1+18,510 €
5+17,420 €
-
PVC
Brown
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2778520

RoHS

Reel of 1
Pool
1+199,020 €
5+171,250 €
10+138,940 €
25+136,160 €
-
PTFE
Black
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.22mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2812754

RoHS

Reel of 1
Pool
1+19,430 €
5+19,040 €
10+18,650 €
25+18,260 €
-
PVC
Purple
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919576

RoHS

Reel of 1
Pool
1+26,030 €
5+24,500 €
-
PVC
Black
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
1mm
UL 1571
-
2986824

RoHS

Reel of 1
Pool
1+37,270 €
5+33,440 €
-
PVC
Red
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
2778535

RoHS

Reel of 1
Pool
1+154,820 €
5+137,620 €
10+134,870 €
25+132,120 €
-
ETFE
White
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.73mm
-
-
2886505

RoHS

Pack of 5
1+40,000 €
5+32,440 €
10+27,910 €
25+27,350 €
-
Silicone
Blue
-
14AWG
525 x 0.07mm
-
16.4ft
-
-
5m
150°C
2mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
3236623

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Pool
1+75,890 €
5+66,410 €
10+55,020 €
25+49,330 €
-
PVF2
Green
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.25mm²
600V
Tinned Copper
-
1.02mm
-
Spec 44 Series
2778541

RoHS

Reel of 1
Pool
1+101,990 €
5+99,950 €
10+97,910 €
25+95,870 €
-
ETFE
White
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.47mm
-
-
2986720

RoHS

Reel of 1
Pool
1+72,250 €
5+65,200 €
-
PVC
Black
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2986729

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
Blue
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
3106844

RoHS

Reel of 1
Pool
1+113,350 €
5+111,080 €
10+108,820 €
25+106,550 €
-
PVC
Red
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
105°C
0.09mm²
600V
Tinned Copper
-
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2812805

RoHS

Reel of 1
Pool
1+566,300 €
5+554,970 €
10+543,650 €
25+532,320 €
-
PTFE
Black
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
200°C
0.385mm²
600V
Tinned Copper
-
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2924841

RoHS

Reel of 1
Pool
1+18,330 €
5+17,960 €
10+17,600 €
25+17,230 €
-
PVC
Brown
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3253805

RoHS

Each
1+20,530 €
5+19,820 €
10+16,900 €
25+14,740 €
-
PVC
Orange
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2798240

RoHS

Reel of 1
Pool
1+279,340 €
5+273,760 €
10+268,170 €
25+262,580 €
-
ETFE
Black
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
1.31mm²
600V
Tinned Copper
-
1.73mm
-
Spec 55 Series
2986805

RoHS

Reel of 1
Pool
1+79,130 €
5+71,410 €
-
PVC
Red
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2774304

RoHS

1 Metre
1+0,941 €
10+0,910 €
25+0,879 €
50+0,816 €
-
PVC
Green, Yellow
-
-
7 x 0.53mm
-
3.3ft
-
-
1m
70°C
1.5mm²
750V
Copper
-
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2919565

RoHS

Reel of 1
Pool
1+18,510 €
5+17,420 €
-
PVC
Green
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2986786

RoHS

Reel of 1
Pool
1+34,710 €
5+31,150 €
-
PVC
Blue
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
901–925 6224-st üksusest
249 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account